CC2431RTC

Texas Instruments
839-CC2431
CC2431RTC

Mfr.:

Description:
RF System on a Chip - SoC CC2431 SoC 2.4 GHz T ransceiver Chipset

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee
8051
2.4 GHz
250 kbps
2 V
3.6 V
128 kB
- 40 C
+ 85 C
VQFNP-48
Tray
Brand: Texas Instruments
Data Bus Width: 8 bit
Data RAM Size: 8 kB
Height: 0.9 mm
Length: 7 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 21 I/O
Number of Timers: 4 Timer
Number of Timers/Counters: 4 Timer
Processor Series: CC243
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: CC2431
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 7 mm
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
As of 6-01-2007, these parts have not been released for
sale by Texas Instruments. We do not have a confirmed
release date at this time. Once we receive updated
shipping information from Texas Instruments, we will update
our system with valid ship dates. This information will be
available on mouser.com or you can contact your Mouser
Technical Sales Representative for the delivery
information.

839-2550EM
839-CC1110
839-CC1110T/R
839-CC2431
839-CC2431T/R
839-CC2510F16RSP
839-CC2510F16RSPR
839-CC2510F32RSP
839-CC2510F32RSPR
839-CC2510F8RSP
839-CC2510F8RSPR
839-CC2510T/R
839-CC2511F16RSP
839-CC2511F16RSPR
839-CC2511F32RSP
839-CC2511F32RSPR
839-CC2511F8RSP
839-CC2511F8RSPR



5-0507-50

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 260   Multiples: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,78 € 3 322,80 €