MouseReel RF Transceiver

Results: 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Technique Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Texas Instruments RF Transceiver WiLink 8 single-band industrial Wi-Fi t 2 095In Stock
Cut Tape
8,58 €
6,68 €
6,20 €
5,68 €
Reel
4,92 €
Min.: 1
Mult.: 1
: 2 500
Bluetooth, Wi-Fi 2.4 GHz 100 Mb/s - 40 C + 105 C I2S, UART DSBGA-130 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPT 2 965In Stock
Cut Tape
3,55 €
2,67 €
2,46 €
2,22 €
Reel
1,91 €
Min.: 1
Mult.: 1
: 3 000
Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A 595-CC2564CRVMR 250In Stock
Cut Tape
5,47 €
4,20 €
3,88 €
3,53 €
Reel
3,28 €
Min.: 1
Mult.: 1
: 250
Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, DQPSK, GFSK 1.7 V 4.8 V 112.5 mA 12 dBm - 40 C + 85 C UART VQFN-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Lo-Cost Lo-Power 1 690In Stock
Cut Tape
7,23 €
6,20 €
5,87 €
5,50 €
Reel
5,12 €
Min.: 1
Mult.: 1
: 3 000
Sub-GHz 310 MHz to 348 MHz, 420 MHz to 450 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 15.5 mA 10 dBm - 40 C + 125 C SPI VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2.4GHz ZigBee/IEEE 8 02.15.4RF Xceiver A ALT 595-CC2520RHDR
2 950In Stock
Cut Tape
7,03 €
5,42 €
5,01 €
4,58 €
Reel
3,77 €
Min.: 1
Mult.: 1
: 3 000
Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4GHz RF SoC A 595-C A 595-CC8530RHAT 2 123In Stock
Cut Tape
6,59 €
5,62 €
5,33 €
4,98 €
Reel
4,64 €
Min.: 1
Mult.: 1
: 2 500
ISM 2.4 GHz 5 Mb/s 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2C, SPI VQFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF Transceiver WF200 FWi-Fi Transceiver IC with a 802.11 b/g/n Wi-Fi radio 224In Stock
Cut Tape
7,32 €
5,67 €
5,25 €
4,81 €
Reel
4,33 €
Min.: 1
Mult.: 1
: 2 450
Wi-Fi 2.412 GHz to 2.484 GHz 72.2 Mb/s 1.62 V 3.6 V 47.6 mA 108 mA 17 dBm - 40 C + 105 C SPI QFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa Plus Fourth-gen LoRa IP, Long Range, Low Power, Multi-band LoRa Transceiver 9 312In Stock
9 000Expected 18/11/2026
Cut Tape
8,10 €
6,30 €
5,85 €
5,36 €
Reel
4,72 €
Min.: 1
Mult.: 1
: 3 000
Sub-GHz 1.6 GHz to 2.5 GHz 2.6 Mb/s FSK, GFSK, GMSK, OOK 1.8 V 3.7 V 6 mA 110 mA 12 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 870In Stock
Cut Tape
24,78 €
19,81 €
18,56 €
17,20 €
Reel
15,82 €
Min.: 1
Mult.: 1
: 1 000
Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 985In Stock
Cut Tape
24,78 €
19,81 €
18,56 €
17,20 €
Reel
15,82 €
Min.: 1
Mult.: 1
: 1 000
Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 805In Stock
Cut Tape
23,60 €
18,87 €
17,68 €
16,39 €
Reel
15,07 €
Min.: 1
Mult.: 1
: 1 000
Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 959In Stock
Cut Tape
51,01 €
41,68 €
39,35 €
38,26 €
Reel
34,74 €
Min.: 1
Mult.: 1
: 1 000
Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 575In Stock
Cut Tape
44,36 €
36,26 €
34,23 €
33,28 €
Reel
30,22 €
Min.: 1
Mult.: 1
: 1 000
Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LR1121 LoRa Connect Dual-band Wireless Transceiver 14 264In Stock
Cut Tape
7,03 €
5,81 €
5,44 €
4,99 €
Reel
4,06 €
Min.: 1
Mult.: 1
: 3 000
Multiband 150 MHz to 950 MHz, 150 MHz to 2.5 GHz, 1.9 GHz to 2.2 GHz FSK, GFSK, LR-FHSS 1.8 V 3.7 V 8.3 mA 118 mA 22 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +16/-116 dBm sub-GHz Transceiver 25 478In Stock
Cut Tape
6,57 €
5,07 €
4,69 €
4,27 €
4,09 €
Reel
3,52 €
Min.: 1
Mult.: 1
: 2 500
ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz Transceiver 10 966In Stock
15 000Expected 22/01/2027
Cut Tape
7,25 €
5,58 €
5,17 €
4,71 €
Reel
4,02 €
Min.: 1
Mult.: 1
: 2 500
ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
STMicroelectronics RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver 23 004In Stock
52 000Expected 13/08/2027
Cut Tape
2,80 €
2,29 €
2,12 €
1,93 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 4 000
Sub-GHz 826 MHz to 958 MHz 500 kb/s 2-GFSK, 4-GFSK, ASK, OOK 1.8 V 3.6 V 7.2 mA 27 mA 16 dBm - 40 C + 105 C SPI QFN-24 Reel, Cut Tape, MouseReel

Microchip Technology RF Transceiver 700/800/900MHzZigBee Transceiver Toucan 7 249In Stock
Cut Tape
1,91 €
1,86 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 5 000
Zigbee 769 MHz to 935 MHz 1 Mb/s OQPSK 1.8 V 3.6 V 9 mA 18 mA 10 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver 868/915/950 MHz Sub-GHz transceiver 5 249In Stock
Cut Tape
3,24 €
3,16 €
Reel
2,69 €
Min.: 1
Mult.: 1
: 3 000
Sub-GHz 200 kb/s QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low Pwr High Perf RF Xcvr A 595-CC1200RH A 595-CC1200RHBT 5 125In Stock
Cut Tape
4,67 €
3,90 €
3,65 €
3,33 €
Reel
2,87 €
Min.: 1
Mult.: 1
: 3 000
Zigbee 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz 1.25 Mb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 23 mA 46 mA 6 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low-Power 2.4 GHz RF Transceiver A 595-C A 595-CC2500RGP 19 777In Stock
Cut Tape
3,50 €
2,93 €
2,74 €
2,52 €
Reel
2,10 €
Min.: 1
Mult.: 1
: 3 000
Wi-Fi 2.4 GHz to 2.4835 GHz 500 kb/s 2-FSK, GFSK, MSK 1.8 V 3.6 V 1 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Qorvo RF Transceiver DW1000 UWB Transceiver IC 25 714In Stock
28 000Expected 05/03/2027
Cut Tape
11,35 €
11,30 €
10,09 €
9,29 €
Reel
7,86 €
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000
Multiband 3.244 GHz to 6.999 GHz 6.8 Mb/s 2.8 V 3.6 V 210 mA 90 mA - 40 C + 85 C SPI QFN-48 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LR1120IMLTRT with Cu Assy 4 109In Stock
Cut Tape
12,55 €
10,52 €
9,87 €
9,10 €
Reel
7,74 €
Min.: 1
Mult.: 1
: 3 000
Wi-Fi 150 MHz to 960 MHz, 1.5611 GHz, 1.57542 GHz, 2.412 GHz to 2.484 GHz 43.3 Mb/s 16-QAM, BPSK, DBPSK, DQPSK, DSSS, FSK, GFSK, LoRa, QPSK 1.8 V 3.7 V 11 mA 118 mA 22 dBm - 40 C + 85 C SPI MLPQ-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa, Low Power sub- GHz RF Transceiver 42 344In Stock
Cut Tape
6,96 €
5,99 €
5,35 €
4,91 €
Reel
4,15 €
Min.: 1
Mult.: 1
: 3 000
Sub-GHz 150 MHz to 960 MHz 300 kb/s 2-FSK, FSK, GFSK, LoRa 1.8 V 3.7 V 8 mA 25.5 mA 15 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel

Semtech RF Transceiver Long range 2.4 GHz Wireless Transceiver 11 780In Stock
Cut Tape
6,34 €
5,18 €
4,78 €
4,39 €
Reel
3,78 €
Min.: 1
Mult.: 1
: 3 000
ISM 2.4 GHz to 2.5 GHz 1.3 Mb/s GFSK 1.8 V 3.7 V 8.2 mA 24 mA 12.5 dBm - 40 C + 85 C SPI, UART QFN-24 Reel, Cut Tape, MouseReel