MouseReel RF Transceiver

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Technique Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Texas Instruments RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPR 238In Stock
Cut Tape
4,40 €
3,31 €
3,05 €
2,78 €
Reel
2,35 €
Min.: 1
Mult.: 1
: 250
Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf A 595-CC1120RHBT A 595-CC1120RHBT 41In Stock
6 000Expected 21/06/2027
Cut Tape
5,41 €
4,38 €
4,08 €
3,74 €
Reel
3,22 €
Min.: 1
Mult.: 1
: 3 000
Multiband 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDR 157In Stock
Cut Tape
8,47 €
6,59 €
6,12 €
5,60 €
Reel
5,31 €
Min.: 1
Mult.: 1
: 250
Zigbee 2.394 GHz to 2.507 GHz 250 kb/s DSSS 1.8 V 3.8 V 18.5 mA 33.6 mA 5 dBm - 40 C + 125 C 4-Wire, SPI VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Wireless 2.4 GHz RF SoC A 595-CC8531RHAR A 595-CC8531RHAR 12In Stock
Cut Tape
9,80 €
8,44 €
7,28 €
6,69 €
Reel
6,05 €
Min.: 1
Mult.: 1
: 250
ISM 2.4 GHz to 2.48 GHz 5 Mb/s 3 V 3.6 V 11 dBm - 40 C + 85 C I2S VQFN-40 Reel, Cut Tape, MouseReel
Infineon Technologies RF Transceiver MMW_CONSUMER & IOT 83In Stock
3 000Expected 18/03/2027
Cut Tape
5,33 €
4,66 €
4,18 €
3,86 €
Reel
3,13 €
Min.: 1
Mult.: 1
: 3 000
ISM 24.05 GHz to 24.25 GHz 3.2 V 3.4 V 6 dBm - 40 C + 85 C TSNP-16-9 Reel, Cut Tape, MouseReel

Semtech RF Transceiver SX1231 VARIANT FOR 20DBM POWER 267In Stock
6 000Expected 08/06/2027
Cut Tape
4,57 €
3,70 €
3,45 €
3,15 €
Reel
2,66 €
Min.: 1
Mult.: 1
: 3 000
ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.4 V 3.6 V 16 mA 130 mA 20 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver HIGH LINK BUDGET TRA 345In Stock
Cut Tape
5,37 €
4,64 €
4,40 €
4,05 €
Reel
3,36 €
Min.: 1
Mult.: 1
: 3 000
ISM 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.7 V 9.3 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SX1268IMLTRT (FREQ-VARIANT OF SX1262) 124In Stock
Cut Tape
4,37 €
4,23 €
4,08 €
Reel
4,08 €
Min.: 1
Mult.: 1
: 3 000
Sub-GHz 410 MHz to 810 MHz 300 kb/s FSK, MSK 4.6 mA 25 mA 22 dBm SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver HIGH LINK BUDGET TRANSCEIVER 24In Stock
6 000Expected 29/04/2027
Cut Tape
9,35 €
8,12 €
7,69 €
7,10 €
Reel
5,91 €
Min.: 1
Mult.: 1
: 3 000
ISM 860 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, LoRa, OOK 1.8 V 3.7 V 11.2 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel

Semtech RF Transceiver PreProduction Sample Wireless Transceiver 128In Stock
3 000Expected 25/03/2027
Cut Tape
5,26 €
4,56 €
4,32 €
3,54 €
Reel
3,29 €
Min.: 1
Mult.: 1
: 3 000
ISM 2.4 GHz to 2.5 GHz 1.3 Mb/s FLRC, FSK, GFSK, LoRa 1.8 V 3.7 V 8.6 mA 24 mA 12.5 dBm - 40 C + 85 C SPI, UART QFN-24 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMT 244In Stock
Cut Tape
6,47 €
4,99 €
4,63 €
4,22 €
4,00 €
Reel
3,99 €
Min.: 1
Mult.: 1
: 2 500
Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 41.2 mA 41.2 mA 12 dBm - 40 C + 85 C UART VQFNP-76 Reel, Cut Tape, MouseReel
Nordic Semiconductor NRF52840-CKAA-F-R
Nordic Semiconductor RF Transceiver Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver 1 277In Stock
7 000Expected 18/12/2026
Cut Tape
5,81 €
4,65 €
4,33 €
3,95 €
3,84 €
Reel
3,84 €
Min.: 1
Mult.: 1
: 7 000
Bluetooth 2.4 GHz 2 Mb/s 1.7 V 5.5 V 4.6 mA 4.8 mA 8 dBm - 40 C + 85 C SPI, QSPI, USB BGA-94 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver 862-928, 433-435 MHz ASK/FSK Transceiver
33In Stock
Cut Tape
6,47 €
5,43 €
5,12 €
4,79 €
Min.: 1
Mult.: 1
ASK, FSK 862 MHz to 956 MHz 200 kb/s ASK, FSK 2.3 V 3.6 V 19 mA 19.1 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Narrow band Transceiver for 12.5kHz
31In Stock
Cut Tape
6,47 €
5,43 €
5,12 €
4,79 €
4,39 €
Min.: 1
Mult.: 1
Narrow Band 842 MHz to 916 MHz 24 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz
27In Stock
Cut Tape
7,51 €
6,32 €
5,97 €
5,58 €
5,13 €
Min.: 1
Mult.: 1
ISM 862 MHz to 950 MHz 32.8 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4GHz RF SoC A 595-C A 595-CC8530RHAR 81In Stock
Cut Tape
10,30 €
8,21 €
7,77 €
6,94 €
Reel
6,43 €
Min.: 1
Mult.: 1
: 250
ISM 2.4 GHz 5 Mb/s 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2C, SPI VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf Lo Pwr A 595-CC1 A 595-CC1121RHBT
29 990On Order
Cut Tape
3,85 €
3,29 €
3,07 €
2,80 €
Reel
2,36 €
Min.: 1
Mult.: 1
: 3 000
Multiband 164 MHz to 192 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Infineon Technologies RF Transceiver MMW_CONSUMER & IOT
4 500On Order
Cut Tape
16,64 €
14,05 €
12,98 €
12,58 €
Reel
11,16 €
Min.: 1
Mult.: 1
: 4 500
Radar 58 GHz to 63.5 GHz FMCW 1.71 V 1.89 V 201 mA 201 mA 5 dBm - 20 C + 70 C SPI BGA-40 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LR1121 LoRa Connect Dual-band Wireless Transceiver
8 839Expected 14/05/2027
Cut Tape
7,27 €
6,00 €
5,61 €
5,15 €
Reel
4,33 €
Min.: 1
Mult.: 1
: 3 000
Multiband 150 MHz to 950 MHz, 150 MHz to 2.5 GHz, 1.9 GHz to 2.2 GHz FSK, GFSK, LR-FHSS 1.8 V 3.7 V 8.3 mA 118 mA 22 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa, sub-GHz RF Transceiver 22dBm PA
29 050On Order
Cut Tape
8,03 €
6,97 €
6,60 €
6,09 €
5,19 €
Reel
5,19 €
Min.: 1
Mult.: 1
: 3 000
Sub-GHz 150 MHz to 960 MHz 300 kb/s 2-FSK, FSK, GFSK, LoRa 1.8 V 3.7 V 8 mA 25.5 mA 22 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SINGLE CHIP 3 BANDS TRANCEIVER
92 953On Order
Cut Tape
9,47 €
8,13 €
7,49 €
7,03 €
Reel
5,93 €
Min.: 1
Mult.: 1
: 3 000
ISM 137 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, LoRa, MSK, OOK 1.8 V 3.7 V 12 mA 120 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20/-124 dBm sub-GHz Transceiver Non-Stocked Lead-Time 12 Weeks
Cut Tape
6,35 €
4,87 €
4,49 €
4,09 €
Reel
3,69 €
Min.: 1
Mult.: 1
: 2 500
ISM 425 MHz to 525 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 14 mA 75 mA 20 dBm - 40 C + 85 C GPIO, Serial QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Value Line Transceiv er A 595-CC110LRGPR A 595-CC110LRGPR Non-Stocked Lead-Time 26 Weeks
Cut Tape
3,29 €
2,71 €
2,50 €
Reel
2,20 €
Min.: 1
Mult.: 1
: 250
Wi-Fi 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, GFSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf Lo Pwr A 595-CC1 A 595-CC1121RHBR Non-Stocked Lead-Time 26 Weeks
Cut Tape
5,04 €
4,29 €
Reel
3,24 €
Min.: 1
Mult.: 1
: 250
Multiband 164 MHz to 192 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel

Nordic Semiconductor RF Transceiver SNGL-CHP ANT SOL W/1-CH Non-Stocked Lead-Time 20 Weeks
Cut Tape
8,05 €
6,24 €
5,79 €
5,29 €
Reel
4,52 €
Min.: 1
Mult.: 1
: 4 000
ISM 2.4 GHz 1 Mb/s GFSK 1.9 V 3.6 V 0 dBm - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel