TLE4922XANFHALA1

Infineon Technologies
726-TLE4922XANFHALA1
TLE4922XANFHALA1

Mfr.:

Description:
Sensor Interface SPEED SENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Sensor Interface
RoHS:  
Hall Effect
18 V
4.5 V
5.3 mA
- 40 C
+ 155 C
Through Hole
AEC-Q100
Ammo Pack
Brand: Infineon Technologies
Operating Supply Voltage: 4.5 V to 18 V
Output Voltage: 18 V
Product Type: Sensor Interface
Series: TLE4922
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Part # Aliases: TLE4922-XAN-F SP001106758
Unit Weight: 112,280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

TLE4922 Active Mono Cell Hall Sensor

Infineon TLE4922 Active Mono Cell Hall Sensor is ideally suited for detecting the motion and position of ferromagnetic and permanent magnet structures. An additional self-calibration module has been implemented to achieve optimum accuracy during normal running operation. The -XAN type features an extended test and a qualification profile.

XENSIV™ Magnetic Speed Sensors

Infineon Technologies XENSIV™ Hall-, GMR- and TMR-based magnetic speed sensors are designed specifically for measuring speed in safety and powertrain applications, such as speedometers, ABS, camshafts/crankshafts, and automatic transmissions. These sensors are also applied in similar industrial applications. The speed sensors utilize a ferromagnetic gear tooth or encoder structure to measure linear or rotational speed and position. A Hall-based sensor, for instance, measures rotational speed using a gear tooth and a magnetic encoder wheel. Additionally, the majority of these sensors offer several enhanced features, such as integrated capacitors for superior EMC robustness and top-tier ESD protection.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

In Stock: 2 024

Stock:
2 024 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
1,06 € 10,60 €
0,963 € 24,08 €
0,85 € 85,00 €
0,798 € 199,50 €
0,767 € 383,50 €
0,758 € 758,00 €
Full Ammo Pack (Order in multiples of 2000)
0,709 € 1 418,00 €
0,693 € 2 772,00 €