- 40 C Reel CAN Interface IC

Results: 637
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging

Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected/Tolerant CAN Transceiver Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MAX3055 CAN Controller SMD/SMT SO-14 125 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA Reel
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MAX33053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV Reel
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Autobaud LB Mode Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

XR31235 CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Reel
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS Non-Stocked Lead-Time 39 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

CAN Controller SMD/SMT VQFN-48 5 Mb/s 1 Driver 1 Receiver 6.5 V 28 V - 40 C + 150 C 10 mA Reel
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS Non-Stocked Lead-Time 39 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

CAN Controller SMD/SMT VQFN-48 5 Mb/s 1 Driver 1 Receiver 6.5 V 28 V - 40 C + 150 C 10 mA Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Silent mode Non-Stocked Lead-Time 15 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000
TJA1441A High Speed CAN Transceiver SMD/SMT HVSON-8 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Silent mode Non-Stocked Lead-Time 15 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000
TJA1441B High Speed CAN Transceiver SMD/SMT HVSON-8 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel
onsemi CAN Interface IC NCV7343-1 IN DFNW14 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 5 000

NCV7343 SMD/SMT DFNW-14 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 47 mA Reel, Cut Tape
onsemi CAN Interface IC CAN 2LIN 500MA BUBO SBC Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1 500

NCV7471B CAN and LIN Transceiver SMD/SMT SSOP-36 2 Mb/s 1 Driver 3 Receiver 2.5 V 28 V - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN 2LIN 500MA BUBO SBC Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1 500

NCV7471B CAN and LIN Transceiver SMD/SMT SSOP-36 2 Mb/s 1 Driver 3 Receiver 2.5 V 28 V - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Lumissil IS32IO1163A-ZLA3-TR
Lumissil CAN Interface IC CAN FD Bus Transceiver with LDO, eTSSOP-14, 5mmx4.4mm, T&R Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
CAN FD Transceiver SMD/SMT TSSOP-14 5 Mb/s 1 Driver 1 Receiver 6.3 V 32 V - 40 C + 125 C 55 mA With ESD Protection Reel
Lumissil IS32IO1163B-ZLA3-TR
Lumissil CAN Interface IC CAN FD Bus Transceiver with LDO, eTSSOP-14, 5mmx4.4mm, T&R Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
CAN FD Transceiver SMD/SMT TSSOP-14 5 Mb/s 1 Driver 1 Receiver 6.3 V 32 V - 40 C + 125 C 55 mA With ESD Protection Reel