SMD/SMT SOIC-16 CAN Interface IC

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
onsemi CAN Interface IC NCV7390 IN SOIC-16
5 958Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 600
: 3 000

NCV7390 SMD/SMT SOIC-16 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver

ADM3050E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Tube