SMD/SMT Cut Tape CAN Interface IC

Results: 615
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 8 890In Stock
Min.: 1
Mult.: 1
Max.: 8 890
: 2 500

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 19 730In Stock
40 000Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 61 280
: 2 500

LTC2875 High Speed SMD/SMT SOIC-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 3 131In Stock
Min.: 1
Mult.: 1
Max.: 3 131
: 2 500

MAX13050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 1Mbps, Low-Supply-Current CAN Tra 9 532In Stock
Min.: 1
Mult.: 1
Max.: 9 532
: 2 500

MAX3051 High Speed CAN Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 5Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 8 200In Stock
Min.: 1
Mult.: 1
Max.: 8 200
: 2 500

High Speed CAN Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 4.5 mA 40 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 875In Stock
5 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1043A CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 130 uA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip wit 1 000In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1164 High Speed CAN Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Low-power signal imp rovement CAN FD tra 708In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

TCAN1463 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 140 uA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate ( 1 301In Stock
21 000On Order
Min.: 1
Mult.: 1
: 3 000

TCAN3404 CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN FD transce iver with flexible 1 396In Stock
20 000On Order
Min.: 1
Mult.: 1
: 2 500

TCAN3413 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 7 mA, 42 mA, 50 mA, 130 mA With ESD Protection Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 2 454In Stock
Min.: 1
Mult.: 1
: 2 500

High Speed CAN FD Transceiver SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 1 794In Stock
15 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 500

High Speed CAN FD Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 1.4 mA, 34 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 2 438In Stock
Min.: 1
Mult.: 1
: 2 500

High Speed CAN FD Transceiver SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 166In Stock
Min.: 1
Mult.: 1
: 2 500

High Speed SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 9 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 5 608In Stock
Min.: 1
Mult.: 1
: 2 500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 4 137In Stock
Min.: 1
Mult.: 1
: 2 500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 2 366In Stock
Min.: 1
Mult.: 1
: 2 500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 648In Stock
Min.: 1
Mult.: 1
: 2 500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 6 236In Stock
Min.: 1
Mult.: 1
: 2 500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 761In Stock
Min.: 1
Mult.: 1
: 2 500

TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC8 8 996In Stock
Min.: 1
Mult.: 1
: 3 000

TH8056 CAN Controller SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Industrial Grade CAN TRX with NSIL PIN (DFN8) 5 940In Stock
Min.: 1
Mult.: 1
: 6 000

ATA6560 High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape
Microchip Technology CAN Interface IC Industrial Grade CAN TRX with VIO PIN (SO8) 30 423In Stock
44 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 4 000

ATA6561 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC 8-lead soic package type 4 959In Stock
Min.: 1
Mult.: 1
: 4 000

High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape

Microchip Technology CAN Interface IC W/ SPI Inter 125dC 1 365In Stock
Min.: 1
Mult.: 1
: 1 100

MCP2515 High Speed CAN Controller SMD/SMT SOIC-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel