Digital Isolators

Results: 1 372
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
67On Order
Min.: 1
Mult.: 1
Max.: 67

ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3 mA, 3.1 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators IC, Robust Dual Iso 2:1
766Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 766

ADUM321N SMD/SMT SOIC-8 Tube
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS
188Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 188

ADUM3301 SMD/SMT SOIC-16 3 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.9 mA, 5.5 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 4:0 CH
196Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 196

ADUM340E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 3.3 mA, 6.3 mA, 8.5 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator
373Expected 19/11/2026
Min.: 1
Mult.: 1
Max.: 373

SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
94Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 94

ADUM5400 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 30 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4.5-5.5 V DC 10 Mbit/s 4chnl w/iso pwr
41Expected 16/06/2027
Min.: 1
Mult.: 1
Max.: 41

ADUM5401 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 68 mA 60 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 5kV 2-Ch Isolator w/ Int DC/DC Converter 44In Stock
141On Order
Min.: 1
Mult.: 1

ADUM6201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Dual Chan 2.5Gbps 2+0 LVDS Isolator Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

ADN4620 SMD/SMT SOIC-16 2 Channel Unidirectional 2.5 Gb/s 7500 Vrms Capacitive Coupling 1.9 V, 3.6 V 1.7 V, 3 V 65 mA 2.15 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators Dual Chan 2.5Gbps 2+0 LVDS Isolator Non-Stocked Lead-Time 17 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

ADN4620 SMD/SMT SSOP-20 2 Channel Bidirectional, Unidirectional 2.5 Gb/s 3750 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 80 mA 2.15 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators Dual Chan 2.5Gbps 1+1 LVDS Isolator Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

ADN4621 SMD/SMT SSOP-20 2 Channel Bidirectional 2.5 Gb/s 3750 Vrms Capacitive Coupling 1.9 V, 3.6 V 1.7 V, 3 V 65 mA 2.15 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators Dual Chan 2.5Gbps 1+1 LVDS Isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

ADN4621 SMD/SMT SSOP-20 2 Channel Bidirectional, Unidirectional 2.5 Gb/s 3750 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 75 mA 2.15 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators Quad 2.5Gbps 2+2 LVDS Isolator Non-Stocked Lead-Time 32 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADN4622 SMD/SMT 4 Channel Capacitive Coupling, Magnetic Coupling 1.9 V, 3.6 V 1.7 V, 3 V 2.15 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators Quad 2.5Gbps 4+0 LVDS Isolator Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADN4624 SMD/SMT LFCSP-32 4 Channel 2.5 Gb/s 1.9 V, 3.6 V 1.7 V, 3 V 95 mA, 115 mA, 140 mA 2.15 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators Quad 2.5Gbps 4+0 LVDS Isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT SOIC-28 4 Channel Unidirectional 2.5 Gb/s 5700 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 140 mA 2.15 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators 5kVRMS Dual ISO 1Tx1Rx Gbit LVDS Non-Stocked Lead-Time 14 Weeks
Min.: 400
Mult.: 400
: 400

ADN4655 SMD/SMT SOIC-20 2 Channel Unidirectional 1.25 Gb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators 5kVRMS Dual ISO 1Rx1Tx Gbit LVDS Non-Stocked Lead-Time 14 Weeks
Min.: 400
Mult.: 400
: 400

ADN4656 SMD/SMT SOIC-20 2 Channel Unidirectional 1.25 Gb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators Iso uPMU & Digi 5.15Vout2 Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT 2 Channel Unidirectional 100 kb/s 2500 Vrms Capacitive Coupling 5.5 V 1.8 V 1.9 mA 8.5 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators Iso uPMU & Digi 5.0Vout2 Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT 2 Channel Unidirectional 100 kb/s 2500 Vrms Capacitive Coupling 5.5 V 1.8 V 1.9 mA 8.5 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators Iso uPMU & Digi 3.3Vout2 Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT LFCSP-41 2 Channel Unidirectional 100 kb/s 2500 Vrms Capacitive Coupling 5.5 V 1.8 V 1.9 mA 8.5 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators Iso uPMU & Digi 5.0Vout2 Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT 2 Channel Unidirectional 100 kb/s 2500 Vrms Capacitive Coupling 5.5 V 1.8 V 1.9 mA 8.5 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators Iso uPMU & Digi 3.3Vout2 Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT LFCSP-41 2 Channel Unidirectional 100 kb/s 2500 Vrms Capacitive Coupling 5.5 V 1.8 V 1.9 mA 8.5 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators 3-5.5V DC10Mbit/sc 2Chnl Dgtl 2 xr,0Rxr Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0 Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 6.2 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM1240 SMD/SMT SSOP-20 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Tube