Skyworks Solutions, Inc. Digital Isolators

Results: 1 944
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-ch PLC input isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-ch PLC input isolator Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SI8410 SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

SI8410AD SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

SI8410 SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 250

SI8410 SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

SI8420 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 250

SI8420 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

SI8421 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SI8422 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SI8423 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SI8423 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

SI8423 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV uni- and bi-directional isolator Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8606AC SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 8.3 mA 20 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators 5 kV uni- and bi-directional isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 250

SI8606AD SMD/SMT SOIC-Wide-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 8.3 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 1-channel isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Si861x SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 4.8 mA 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 250

Si861x SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si861x SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators 10 kV surge, 5 kV isolator Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube

Skyworks Solutions, Inc. Digital Isolators 10 kV surge, 5 kV isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si862x SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C Reel, Cut Tape

Skyworks Solutions, Inc. Digital Isolators 10 kV surge, 5 kV isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si862x SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C Reel

Skyworks Solutions, Inc. Digital Isolators 10 kV surge, 5 kV isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si862x SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 10 kV surge, 5 kV isolator Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube

Skyworks Solutions, Inc. Digital Isolators 10 kV surge, 5 kV isolator Non-Stocked Lead-Time 24 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si862x SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C Reel