Digital Isolators

Results: 1 707
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 144In Stock
Min.: 1
Mult.: 1
Max.: 144

MAX22165 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 1.71 V 7.44 mA, 8.36 mA 9.9 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kV DUAL-CHANNEL DIGITAL ISOLATORS 27In Stock
Min.: 1
Mult.: 1
Max.: 27

ADUM2210 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 150 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kV PWM Cont & Trans Driver w/ISO 1In Stock
Min.: 1
Mult.: 1
Max.: 1

ADUM4470 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 44 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 5kV PWM Cont & Trans Driver w/ISO 44In Stock
Min.: 1
Mult.: 1
Max.: 44

ADUM4471 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 46 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 5kV PWM Cont & Trans Driver w/ISO 25In Stock
Min.: 1
Mult.: 1
Max.: 25

ADUM4472 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 48 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2-ChANNEL ISO W/INTEGRATED DC/DC 11In Stock
1 457On Order
Min.: 1
Mult.: 1
Max.: 1 463

ADUM5200 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6 mA 60 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 5kV 2 Ch Dig. Isol Default Low Output 161In Stock
Min.: 1
Mult.: 1
Max.: 161

ADUM2286 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 16.5 mA 20 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter 83In Stock
Min.: 1
Mult.: 1
Max.: 83

ADUM5212 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 5.5 V 15 ns - 40 C + 105 C Tube
Analog Devices / Maxim Integrated MAX22246CAWA/V+T
Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, low-power 2-channel di 2 392In Stock
Min.: 1
Mult.: 1
Max.: 2 392
: 1 000

SMD/SMT SOIC-8 2 Channel Bidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 2.65 mA 6.5 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch 6In Stock
Min.: 1
Mult.: 1
Max.: 6

ADuM241D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 11.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver 56In Stock
Min.: 1
Mult.: 1
Max.: 56

ADUM3474 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 52 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 5kV PWM Cont & Trans Driver w/ISO 71In Stock
Min.: 1
Mult.: 1
Max.: 71

ADUM4474 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 52 mA 55 ns - 40 C + 105 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 185In Stock
Min.: 1
Mult.: 1
Max.: 185

MAX22163 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 1.71 V 7.83 mA 9.9 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 329In Stock
Min.: 1
Mult.: 1
Max.: 329

ADUM231D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS, 5K 162In Stock
Min.: 1
Mult.: 1
Max.: 162

ADUM2402 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 5.6 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 290In Stock
Min.: 1
Mult.: 1
Max.: 290

ADUM3210 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.6 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr 127In Stock
Min.: 1
Mult.: 1
Max.: 127

ADUM3400 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 3 mA, 9 mA 50 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr 179In Stock
Min.: 1
Mult.: 1
Max.: 179

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2 mA 65 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 6 Ch 40 MHz Isolator for Interface 89In Stock
Min.: 1
Mult.: 1
Max.: 89

ADUM4150 SMD/SMT SOIC-20 6 Channel Unidirectional 40 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 5 mA, 6.5 mA 24 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (2/2 config.), 150Mbps, 2.5kVr 210In Stock
Min.: 1
Mult.: 1
Max.: 210

MAX14932 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 5.1 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config.), 25Mbps, 5kVrms 228In Stock
Min.: 1
Mult.: 1
Max.: 228

MAX14934 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 287In Stock
Min.: 1
Mult.: 1
Max.: 287

ADUM1245 SMD/SMT SSOP-20 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 7.8mm Creepage 332In Stock
Min.: 1
Mult.: 1
Max.: 332

ADUM221N SMD/SMT SOIC-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 5.9 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kV 2 Ch Dig. Isol Default Low Output 355In Stock
Min.: 1
Mult.: 1
Max.: 355

ADUM2286 SMD/SMT SOIC-16 2 Channel Bidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 800 uA 24 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS, 5K 144In Stock
Min.: 1
Mult.: 1
Max.: 144

ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 2.6 mA, 8.6 mA 32 ns - 40 C + 105 C Tube