+ 125 C Reel Digital Isolators

Results: 1 533
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Toshiba Digital Isolators 4-Ch Low Power Digital Isolator; 25 Mbps; 4:0; Default Output Low 2 450In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SSOP-16 4 Channel 25 Mb/s 3000 Vrms 5.5 V 2.25 V 340 uA 63 ns - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators 4-Ch Low Power Digital Isolator; 25 Mbps; 2:2; Default Output Low 2 450In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SSOP-16 4 Channel 25 Mb/s 3000 Vrms 5.5 V 2.25 V 340 uA 63 ns - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators 4-Ch Low Power Digital Isolator; 25 Mbps; 2:2; Default Output Low 2 450In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SSOP-16 4 Channel 25 Mb/s 3000 Vrms 5.5 V 2.25 V 340 uA 63 ns - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators 2-ch (2:0) High Speed Digital Isolator; 150Mbps, 8pin, SOIC8-N. Default Output LOW 3 061In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SOIC-8-N 2 Channel Unidirectional 150 Mb/s 4.243 kV 5.5 V 2.25 V 10.5 mA 10.9 ns - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators 2-ch (2:0) High Speed Digital Isolator; 150Mbps, 8pin, SOIC8-N. Default Output HIGH 3 141In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SOIC-8-N 2 Channel Unidirectional 150 Mb/s 4.243 kV 5.5 V 2.25 V 10.5 mA 10.9 ns - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators 2-ch (1:1) High Speed Digital Isolator; 150Mbps, 8pin, SOIC8-N. Default Output LOW 2 510In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SOIC-8-N 2 Channel Bidirectional 150 Mb/s 4.243 kV 5.5 V 2.25 V 7.2 mA 10.9 ns - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators 2-ch (1:1) High Speed Digital Isolator; 150Mbps, 8pin, SOIC8-N. Default Output HIGH 3 147In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SOIC-8-N 2 Channel Bidirectional 150 Mb/s 4.243 kV 5.5 V 2.25 V 7.2 mA 10.9 ns - 40 C + 125 C Reel, Cut Tape

Diodes Incorporated Digital Isolators Digital Isolation SO-8W T&R 1K 776In Stock
Min.: 1
Mult.: 1
Max.: 78
: 1 000

API772X SMD/SMT SO-8W 2 Channel Bidirectional, Unidirectional 100 Mb/S 1.5 kVAC, 2.121 kVDC 5.5 V 2.5 V 3.15 mA 10 ns - 40 C + 125 C Reel, Cut Tape

Diodes Incorporated Digital Isolators Digital Isolation SO-8W T&R 1K 718In Stock
Min.: 1
Mult.: 1
Max.: 72
: 1 000

API772X SMD/SMT SO-8W 2 Channel Bidirectional, Unidirectional 100 Mb/S 1.5 kVAC, 2.121 kVDC 5.5 V 2.5 V 3.15 mA 10 ns - 40 C + 125 C Reel, Cut Tape

Diodes Incorporated Digital Isolators Digital Isolation SO-8W T&R 1K 490In Stock
Min.: 1
Mult.: 1
Max.: 49
: 1 000

API772X SMD/SMT SO-8W 2 Channel Bidirectional, Unidirectional 100 Mb/S 1.5 kVAC, 2.121 kVDC 5.5 V 2.5 V 2.74 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune quad-c hannel 3 forward/1 540In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

SMD/SMT WSOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 3.2 mA, 8.5 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune six-ch annel 3 forward/3 r 575In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

SMD/SMT WSOIC-16 6 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 9.8 mA, 15.1 mA 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Digital Isolators Digital Isolation SO-8W T&R 1K 775In Stock
Min.: 1
Mult.: 1
Max.: 78
: 1 000

API772X SMD/SMT SO-8W 2 Channel Bidirectional, Unidirectional 100 Mb/S 1.5 kVAC, 2.121 kVDC 5.5 V 2.5 V 2.74 mA 10 ns - 40 C + 125 C Reel, Cut Tape

Diodes Incorporated Digital Isolators Digital Isolation SO-8W T&R 1K 830In Stock
Min.: 1
Mult.: 1
Max.: 140
: 1 000

API772X SMD/SMT SO-8W 2 Channel Bidirectional, Unidirectional 100 Mb/S 1.5 kVAC, 2.121 kVDC 5.5 V 2.5 V 2.74 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, low-power 2-channel di 1 957In Stock
Min.: 1
Mult.: 1
Max.: 1 957
: 2 500

MAX22290 SMD/SMT SOIC-8 2 Channel Unidirectional 200 Mb/s 445 Vrms Galvanic Isolation 5.5 V 1.71 V 2.38 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Digital Isolators HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR - EN T&R - AUTOMOTIVE 750In Stock
Min.: 1
Mult.: 1
Max.: 75
: 750

NCID9211 SMD/SMT WSOIC-16 2 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 15.2 mA 25 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 772In Stock
2 500Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 3 293
: 2 500

ADUM1252 SMD/SMT MSOP-8 2 Channel Bidirectional 2500 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 1 353In Stock
Min.: 1
Mult.: 1
Max.: 1 353
: 1 000

ADUM1252 SMD/SMT SOIC-8 2 Channel Bidirectional 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 962In Stock
Min.: 1
Mult.: 1
Max.: 962
: 2 500

ADUM1253 SMD/SMT MSOP-8 2 Channel Bidirectional 2500 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 799In Stock
Min.: 1
Mult.: 1
Max.: 799
: 1 000

ADUM1253 SMD/SMT SOIC-8 2 Channel Bidirectional 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 693In Stock
Min.: 1
Mult.: 1
Max.: 693
: 1 000

ADUM360N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 12.7 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 723In Stock
Min.: 1
Mult.: 1
Max.: 723
: 1 000

ADUM363N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 11 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Single-channel Isola ted 24-V to 60-V di 2 139In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO1211 SMD/SMT SOIC-8 1 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 600 uA 10 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual-channel Isolate d 24-V to 60-V digi 2 353In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO1212 SMD/SMT SSOP-16 2 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 1.2 mA 10 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 1 852In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms 5.5 V 2.5 V 1.3 mA, 5.6 mA 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel