SMD/SMT Cut Tape Digital Isolators

Results: 883
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Diodes Incorporated Digital Isolators Digital Isolation SO-16W T&R 1K 700In Stock
Cut Tape
1,39 €
1,01 €
0,852 €
0,805 €
Reel
0,646 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SO-16W 4 Channel Bidirectional 100 Mb/s 5000 Vrms Capacitive Isolation 5.5 V 2.5 V 4.87 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated Digital Isolators Digital Isolation SO-16W T&R 1K 623In Stock
Cut Tape
1,23 €
0,897 €
0,807 €
0,713 €
0,679 €
Reel
0,576 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SO-16W 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Isolation 5.5 V 2.5 V 5.42 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated Digital Isolators Digital Isolation SO-16W T&R 1K 593In Stock
Cut Tape
1,23 €
0,897 €
0,807 €
0,713 €
0,679 €
Reel
0,576 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SO-16W 4 Channel Bidirectional 100 Mb/s 5000 Vrms Capacitive Isolation 5.5 V 2.5 V 4.19 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators 4-ch (4:0) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W 540In Stock
Cut Tape
4,56 €
3,48 €
3,21 €
2,90 €
Reel
2,58 €
Min.: 1
Mult.: 1
: 1 500
SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.25 V 19.6 mA 10.9 ns - 40 C + 110 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342CQDWQ1 5 388In Stock
Cut Tape
11,62 €
9,16 €
8,53 €
7,84 €
Reel
6,64 €
Min.: 1
Mult.: 1
: 2 000
ISO7342 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator 12 277In Stock
Cut Tape
3,37 €
2,51 €
2,35 €
2,17 €
2,08 €
Reel
2,02 €
Min.: 1
Mult.: 1
: 2 500
Si86xx SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Auto Cat Quad Ch 3/1 25MbpsDig Iso 4 198In Stock
Cut Tape
10,27 €
8,05 €
7,49 €
6,88 €
6,82 €
Reel
6,15 €
Min.: 1
Mult.: 1
: 2 000
ISO7241C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 12 mA, 18 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310FCQDQ1 11 552In Stock
Cut Tape
6,62 €
5,11 €
4,73 €
4,32 €
Reel
3,69 €
Min.: 1
Mult.: 1
: 2 500
ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 3.8 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7820FDW 4 783In Stock
Cut Tape
5,62 €
4,31 €
3,98 €
3,62 €
Reel
3,04 €
Min.: 1
Mult.: 1
: 2 000
ISO7820 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 11.9 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Auto Cat Dual Ch 1/1 1Mbps Dig Iso 22 030In Stock
Cut Tape
6,27 €
5,40 €
5,14 €
4,86 €
Reel
4,48 €
Min.: 1
Mult.: 1
: 2 500
ISO7221A SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 10 mA 405 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC LP Dual- Ch 2/0 Isolator A 59 A 595-ISO7320CD 5 793In Stock
Cut Tape
5,82 €
4,75 €
4,47 €
4,00 €
Reel
3,76 €
Min.: 1
Mult.: 1
: 2 500
ISO7320C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 116 171In Stock
Cut Tape
1,91 €
1,49 €
1,38 €
1,30 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 2 500
SI8422 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 3.3V / 5 V Hi-Speed Dig Iso A 595-ISO722 A 595-ISO722MD 6 282In Stock
Cut Tape
4,76 €
3,63 €
3,35 €
3,04 €
Reel
2,57 €
Min.: 1
Mult.: 1
: 2 500
ISO722M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 2 mA, 10 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7420FED 4 794In Stock
Cut Tape
7,56 €
5,86 €
5,43 €
4,96 €
Reel
4,28 €
Min.: 1
Mult.: 1
: 2 500
ISO7420FE SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 2.5 mA 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7421FED 5 438In Stock
Cut Tape
7,57 €
5,86 €
5,43 €
4,97 €
Reel
4,16 €
Min.: 1
Mult.: 1
: 2 500
ISO7421FE SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 2.8 mA 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel digital isolator 28 472In Stock
Cut Tape
2,34 €
1,75 €
1,60 €
1,43 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 2 500
Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4-channel digital isolator 12 127In Stock
Cut Tape
3,61 €
2,73 €
2,50 €
2,26 €
Reel
1,95 €
Min.: 1
Mult.: 1
: 2 500
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual CH 2/0 150Mbps Dig Iso A 595-ISO722 A 595-ISO7220MD 21 518In Stock
Cut Tape
4,56 €
3,47 €
3,20 €
2,90 €
Reel
2,60 €
Min.: 1
Mult.: 1
: 2 500
ISO7220M SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 20 mA 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 1/1 A A 595-ISO7321FCQDQ1 6 831In Stock
Cut Tape
7,87 €
6,11 €
5,67 €
5,19 €
Reel
4,48 €
Min.: 1
Mult.: 1
: 2 500
ISO7321 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 3.7 mA 33 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 28 524In Stock
Cut Tape
3,48 €
2,63 €
2,42 €
2,18 €
Reel
1,74 €
Min.: 1
Mult.: 1
: 1 250
Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose qua d-channel 2/2 digit 22 162In Stock
Cut Tape
2,66 €
1,99 €
1,82 €
1,63 €
Reel
1,37 €
Min.: 1
Mult.: 1
: 2 000
ISO6742 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 10.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 56 443In Stock
Cut Tape
3,25 €
2,45 €
2,25 €
2,03 €
Reel
1,75 €
Min.: 1
Mult.: 1
: 2 500
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 1/2 Aux channel directionality)
5 479In Stock
3 000On Order
Cut Tape
11,24 €
9,49 €
8,98 €
8,40 €
Reel
7,76 €
Min.: 1
Mult.: 1
: 1 000
ADUM4152 SMD/SMT SOIC-20 7 Channel Unidirectional 34 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 14 mA 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators
9 795In Stock
Cut Tape
4,04 €
3,36 €
3,15 €
2,93 €
Reel
2,66 €
Min.: 1
Mult.: 1
: 2 500
MAX12931 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 23.9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch
5 930In Stock
5 000On Order
Cut Tape
3,61 €
3,00 €
2,81 €
2,61 €
Reel
2,39 €
Min.: 1
Mult.: 1
: 1 000
ADUM141ES SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel