SMD/SMT MouseReel Digital Isolators

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4-channel digital isolator 12 147In Stock
Cut Tape
3,49 €
2,64 €
2,43 €
2,19 €
Reel
1,89 €
Min.: 1
Mult.: 1
: 2 500
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators
6 906In Stock
Cut Tape
6,10 €
4,68 €
4,32 €
3,93 €
Reel
3,41 €
Min.: 1
Mult.: 1
: 2 500
MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 10.9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV
11 467In Stock
Cut Tape
9,33 €
7,29 €
6,79 €
6,22 €
Reel
5,65 €
Min.: 1
Mult.: 1
: 1 000
ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch
6 930In Stock
5 000On Order
Cut Tape
4,23 €
3,23 €
2,98 €
2,69 €
Reel
2,44 €
Min.: 1
Mult.: 1
: 1 000
ADUM141ES SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
1 975In Stock
Cut Tape
10,29 €
8,07 €
7,52 €
6,91 €
Reel
6,29 €
Min.: 1
Mult.: 1
: 1 000
ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 4.1 mA, 7.1 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config), 150Mbps, 1kVrms
13 251In Stock
Cut Tape
9,31 €
7,28 €
6,77 €
6,21 €
Reel
5,28 €
Min.: 1
Mult.: 1
: 2 500
MAX14131 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 2 channel, each bidirectional, 2Mbps, 2.
6 542In Stock
Cut Tape
6,45 €
4,95 €
4,58 €
4,18 €
Reel
3,68 €
Min.: 1
Mult.: 1
: 2 500
MAX14933 SMD/SMT SOIC-Narrow-16 2 Channel Bidirectional 3.4 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 6 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators pbFree DUAL-CHANNEL DIGITAL ISOLATORS
7 548In Stock
Cut Tape
4,09 €
3,10 €
2,86 €
2,59 €
Reel
2,30 €
Min.: 1
Mult.: 1
: 1 000
ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1 mA, 1.3 mA 150 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config), 150Mbps, 2.5kVrm
16 686In Stock
Cut Tape
8,20 €
6,37 €
5,93 €
5,42 €
Reel
4,53 €
Min.: 1
Mult.: 1
: 2 500
MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS
48 638In Stock
Cut Tape
4,46 €
3,41 €
3,10 €
2,86 €
Reel
2,58 €
Min.: 1
Mult.: 1
: 1 000
ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 3/3
3 969In Stock
Cut Tape
6,16 €
4,72 €
4,36 €
3,97 €
Reel
3,62 €
Min.: 1
Mult.: 1
: 1 000
ADUM263N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
3 049In Stock
Cut Tape
4,29 €
4,20 €
4,19 €
Reel
4,19 €
Min.: 1
Mult.: 1
: 1 000
ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 51 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV LED input digital isolator 37 083In Stock
Cut Tape
1,96 €
1,45 €
1,32 €
1,19 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 2 500
Si8710 SMD/SMT SOIC-8 1 Channel Unidirectional 15 Mb/s 3750 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator
4 740In Stock
Cut Tape
6,68 €
5,17 €
4,78 €
4,37 €
Reel
3,92 €
Min.: 1
Mult.: 1
: 1 000
ADUM1446 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 1/2 Aux channel directionality)
5 505In Stock
3 000On Order
Cut Tape
12,58 €
9,93 €
9,27 €
8,55 €
Reel
7,83 €
Min.: 1
Mult.: 1
: 1 000
ADUM4152 SMD/SMT SOIC-20 7 Channel Unidirectional 34 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 14 mA 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL ISOLATOR W/INTEGRADED DC/DC
3 247In Stock
Cut Tape
7,18 €
7,03 €
6,99 €
Reel
6,99 €
Min.: 1
Mult.: 1
: 1 000
ADUM5202 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators
9 795In Stock
Cut Tape
4,74 €
3,61 €
3,33 €
3,02 €
Reel
2,53 €
Min.: 1
Mult.: 1
: 2 500
MAX12931 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 23.9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Sm-Ftprnt & Lo-Pwr T riple Ch Digtal Iso A 595-ISO7131CCDBQ 3 714In Stock
Cut Tape
8,22 €
6,40 €
5,94 €
5,44 €
Reel
4,64 €
Min.: 1
Mult.: 1
: 2 500
ISO7131CC SMD/SMT SSOP-16 3 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 10.5 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Quad4/025Mbps Dig Isolator 570In Stock
Cut Tape
10,13 €
7,93 €
7,38 €
6,78 €
Reel
6,17 €
Min.: 1
Mult.: 1
: 2 000
ISO7240CF SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 17 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720DW 2 487In Stock
Cut Tape
2,42 €
1,81 €
1,65 €
1,48 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 2 000
ISO7720 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7730QDWQ1 1 459In Stock
Cut Tape
2,41 €
2,35 €
2,12 €
2,05 €
Reel
1,81 €
Min.: 1
Mult.: 1
: 2 000
ISO7730 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 17.5 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel isolator 3 163In Stock
Cut Tape
3,69 €
2,79 €
2,55 €
2,31 €
Reel
2,05 €
Min.: 1
Mult.: 1
: 1 250
SI8422 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator 3 394In Stock
Cut Tape
1,80 €
1,32 €
1,20 €
1,08 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 2 500
Si861x SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 3-channel digital isolator 2 562In Stock
Cut Tape
3,07 €
2,31 €
2,12 €
1,91 €
Reel
1,69 €
Min.: 1
Mult.: 1
: 1 250
si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso PROFIBUS RS-485 Xcvr A 595-ISO1176DW A 595-ISO1176DW 2 223In Stock
2 000Expected 23/11/2026
Cut Tape
8,49 €
6,62 €
6,15 €
5,63 €
Reel
4,77 €
Min.: 1
Mult.: 1
: 2 000
ISO1176 SMD/SMT SOIC-16 1 Channel Unidirectional 40 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 11 mA 35 ns - 40 C + 85 C Reel, Cut Tape, MouseReel