SMD/SMT Reel Digital Isolators

Results: 2 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch 45In Stock
5 000Expected 21/01/2028
Min.: 1
Mult.: 1
Max.: 5 045
: 1 000

ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch 472In Stock
Min.: 1
Mult.: 1
Max.: 472
: 1 000

ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 11 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch 272In Stock
Min.: 1
Mult.: 1
Max.: 272
: 1 000

ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 11 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators ADUM142E1WBRWZ-RL 1 226In Stock
Min.: 1
Mult.: 1
Max.: 1 226
: 1 000

ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 35In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 15 035
: 1 000

ADUM1441 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 82In Stock
Min.: 1
Mult.: 1
Max.: 82
: 1 000

ADUM1445 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 492 uA, 732 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC Robust 5 ch digital Iso 5/2 386In Stock
1 000Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 1 386
: 1 000

ADUM152N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 13.7 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust 6 CH Digital ISO, 5/1 242In Stock
1 000Expected 26/01/2028
Min.: 1
Mult.: 1
Max.: 1 242
: 1 000

ADUM161N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 17.3 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators aC Robust 6 CH Digital ISO, 4/2 13In Stock
1 000Expected 17/01/2028
Min.: 1
Mult.: 1
Max.: 1 013
: 1 000

ADUM162N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 16.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust 6 ch digital ISO 3/3 351In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 2 351
: 1 000

ADUM163N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 17 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 7.8mm Creepage 325In Stock
Min.: 1
Mult.: 1
Max.: 325
: 1 000

ADUM221N SMD/SMT SOIC-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.9 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 121In Stock
Min.: 1
Mult.: 1
Max.: 123
: 1 000

ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS, 5K 2 065In Stock
Min.: 1
Mult.: 1
Max.: 2 065
: 1 000

ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust Quad ISO,4:0 ch 26In Stock
Min.: 1
Mult.: 1
Max.: 33
: 1 000

ADuM240E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch 50In Stock
Min.: 1
Mult.: 1
Max.: 11
: 1 000

ADuM241E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 11.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch 182In Stock
2 000Expected 17/01/2028
Min.: 1
Mult.: 1
Max.: 2 182
: 1 000

ADuM241E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 11.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 5 CH Digital ISO 3/2 980In Stock
Min.: 1
Mult.: 1
Max.: 980
: 1 000

ADUM252N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 13.7 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators Robust 5kV 6 CH Digital ISO 6/0 191In Stock
Min.: 1
Mult.: 1
Max.: 191
: 1 000

ADUM260N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 18.3 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 5/1 222In Stock
Min.: 1
Mult.: 1
Max.: 222
: 1 000

ADUM261N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17.3 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface 35In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 1 048
: 500

ADUM3151 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 4 mA, 6 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface 203In Stock
500Expected 12/09/2026
Min.: 1
Mult.: 1
Max.: 703
: 500

ADUM3152 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 4.8 mA, 6.5 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators pb Free DUAL-CHANNEL DIGITAL ISOLATORS 321In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.8 mA, 7.7 mA 45 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 395In Stock
1 598Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 1 993
: 1 000

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.1 mA, 1.3 mA 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 7In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM3210 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 7.6 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CH DIGITAL ISOLATORS 985In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM3210 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.6 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape