SMD/SMT Reel Digital Isolators

Results: 2 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Noise-immune dual-c hannel 1 forward/1 r
2 992Expected 25/09/2026
Min.: 1
Mult.: 1
: 3 000

ISO6421 SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3 kV rms 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune, dual-channel 1 forward/1 reverse digital isolator
3 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 3 000

ISO6421 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune dual-channel 1 forward/1 reverse digital isolator
3 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

ISO6421-Q1 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune quad-channel 4 forward/0 reverse digital isolator
2 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2 000

ISO6440 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 4 forward/0 reverse, digital isolator
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

ISO6440-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5 kV rms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 4 forward/0 reverse, digital isolator
2 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2 000

ISO6440-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5 kV rms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 3 forward/1 reverse, digital isolator
2 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2 000

ISO6441-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 3 forward/1 reverse, digital isolator
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 2 000

ISO6441-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune quad-channel 2 forward/2 reverse digital isolator
2 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2 000

ISO6442 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 2 forward/2 reverse, digital isolator
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

ISO6442-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 2 forward/2 reverse, digital isolator
1 998Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 000

ISO6442-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation dual-channel 2/0 di
4 341On Order
Min.: 1
Mult.: 1
: 3 000

ISO6520 SMD/SMT VSON-8 2 Channel Unidirectional 50 Mb/s 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation dual-channel 2/0 di
5 981Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

ISO6520 SMD/SMT VSON-8 2 Channel Unidirectional 50 Mb/s 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation  dual-channel&
5 550Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

ISO6521 SMD/SMT VSON-8 2 Channel Unidirectional 50 Mb/s 570 Vrms Capacitive Coupling 5.5 V 1.71 V 1.2 mA, 2.3 mA, 5.2 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 4/0 di
2 500Expected 24/09/2026
Min.: 1
Mult.: 1
: 2 500

ISO6540 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe
2 500Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO6542-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe
2 818On Order
Min.: 1
Mult.: 1
: 1 000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe
5 731Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

ISO6721 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe
3 586Expected 26/11/2026
Min.: 1
Mult.: 1
: 2 000

ISO6742 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.4 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si
3 010On Order
Min.: 1
Mult.: 1
: 2 000

ISO6762 SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 11.7 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si
3 935Expected 31/12/2026
Min.: 1
Mult.: 1
: 2 000

ISO6763 SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators High-Speed Low-Power Robust EMC A 595-IS A 595-ISO7740FDBQ
6 888On Order
Min.: 1
Mult.: 1
: 2 500

ISO7740 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 22.7 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A A 595-ISO7741FDW
5 583Expected 31/12/2026
Min.: 1
Mult.: 1
: 2 000

ISO7741 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 2/2 reinforce A A 595-ISO7742FDW
5 989On Order
Min.: 1
Mult.: 1
: 2 000

ISO7742 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS Rnfcd Quad Ch 4/0 Digi Isolator A 595-ISO7840DWW
923Expected 24/12/2026
Min.: 1
Mult.: 1
: 1 000

ISO7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 23.8 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel