SMD/SMT Reel Digital Isolators

Results: 2 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si88644 SMD/SMT SOIC-24 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 11 mA 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 10 kV surge, 5 kV isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si862x SMD/SMT SOIC-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 3.3 mA 8 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 10 kV surge, 5 kV isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si862x SMD/SMT SOIC-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 3.3 mA 8 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 10 kV surge, 5 kV isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si862x SMD/SMT SOIC-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8.2 mA 8 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators High data rate, 10kV surge isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si862x SMD/SMT SOIC-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8.2 mA 8 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8410 SMD/SMT SOIC-Narrow-8 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

SI8435BB SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8435BB SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 KV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8450AA SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 1 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8450AB SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 KV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8450BA SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8450BB SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8450BB SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 KV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8451AA SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 1 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 KV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8451AA SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 1 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8451AB SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 KV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8451BA SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 KV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8451BA SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8451BB SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8452AB SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 KV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8452BA SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 KV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8452BA SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8452BB SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 KV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8455BA SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 KV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

SI8455BA SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel