SMD/SMT AEC-Q100 Digital Isolators

Results: 747
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 6-channel digital isolator 2 125In Stock
Min.: 1
Mult.: 1
: 2 500

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3-channel digital isolator 5 746In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3-channel digital isolator 7 301In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 4 471In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator 2 367In Stock
Min.: 1
Mult.: 1

Si86xx SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator 1 745In Stock
Min.: 1
Mult.: 1
: 2 500

Si86xx SMD/SMT SOIC-8 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 2 312In Stock
Min.: 1
Mult.: 1
: 2 500

Si86xx SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator 2 413In Stock
Min.: 1
Mult.: 1
: 1 250

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 6-channel digital isolator 1 482In Stock
Min.: 1
Mult.: 1
: 1 250

Si866x SMD/SMT SOIC-Wide-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 4/0 A A 595-ISO7340FCQDWQ1 1 656In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7340 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-ch PLC input isolator 878In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 3-channel digital isolator 5 442In Stock
Min.: 1
Mult.: 1
: 1 250

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4-channel digital isolator 3 296In Stock
Min.: 1
Mult.: 1
: 2 500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator 3 183In Stock
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator 5 159In Stock
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 5-channel digital isolator 1 368In Stock
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Wide-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 3-channel digital isolator 4 052In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators AC Low-Pwr Dual Chan nel Dig Iso 817In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7421E SMD/SMT SOIC-16 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 12 mA 9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel 2/2 50-Mbps d A A 595-ISO7142CCQDBQQ1 1 784In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7142CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 11.1 mA 21 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310CQDQ1 2 333In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 2/0 A A 595-ISO7320FCQDRQ1 200In Stock
Min.: 1
Mult.: 1

ISO7320 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5V DC 25Mbit/sc 2Chnl Dgtl 2Txrs0Rx 311In Stock
Min.: 1
Mult.: 1
Max.: 314

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 45 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators ym125V DC 10Mbit/sc 4Chnl Dgtl 3Txr1Rxr 698In Stock
Min.: 1
Mult.: 1
Max.: 698

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 34 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr 379In Stock
Min.: 1
Mult.: 1
Max.: 379

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6 mA 32 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 3Chnl Dgtl 2Txr1Rxr 2 278In Stock
Min.: 1
Mult.: 1
Max.: 2 278
: 1 000

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel