SMD/SMT AEC-Q100 Digital Isolators

Results: 747
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators Automotive 3.5kV Digital Isolator 155In Stock
Min.: 1
Mult.: 1

Si88642 SMD/SMT SOIC-24 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 10.8 mA 18 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342FCQDWRQ1 120In Stock
Min.: 1
Mult.: 1

ISO7342 SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators DUAL-CH DIGITAL ISOLATORS 121In Stock
Min.: 1
Mult.: 1
Max.: 121

ADUM2211 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.6 mA, 3.1 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS 5In Stock
Min.: 1
Mult.: 1
Max.: 5

ADUM3300 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 1.1 mA, 2.4 mA 65 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr 11In Stock
Min.: 1
Mult.: 1
Max.: 11

ADUM3401 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 136 mA 32 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 2-ChANNEL ISO W/INTEGRATED DC/DC 11In Stock
1 457On Order
Min.: 1
Mult.: 1
Max.: 1 463

ADUM5200 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6 mA 60 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr 127In Stock
Min.: 1
Mult.: 1
Max.: 127

ADUM3400 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 3 mA, 9 mA 50 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr 179In Stock
Min.: 1
Mult.: 1
Max.: 179

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2 mA 65 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 2-Ch 3-5.5V DC-10Mbit w/Enhanced ESD 168In Stock
Min.: 1
Mult.: 1
Max.: 168

ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.8 mA, 7.7 mA 45 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0 497In Stock
Min.: 1
Mult.: 1
Max.: 497

ADUM340E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 8.5 mA 6.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 3Txr1Rxr 184In Stock
705On Order
Min.: 1
Mult.: 1
Max.: 889

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 100 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 3Chnl Dgtl 2Txr1Rxr 319In Stock
Min.: 1
Mult.: 1
Max.: 319

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 100 ns - 40 C + 125 C AEC-Q100 Tube
Toshiba Digital Isolators Digital Isolator AECQ, 2-ch (2:0) 2 304In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 10.5 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators Digital Isolator AECQ, 2-ch (2:0) 3 486In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 10.5 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators Digital Isolator AECQ, 2-ch (1:1) 3 490In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 7.2 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators Digital Isolator AECQ, 2-ch (1:1) 3 500In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 7.2 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 1 490In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 19.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 19.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 19.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 350In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 19.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 487In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 492In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 13.4 mA 10.9 ns - 40 C + 125 C AEC-Q100