SOIC-Narrow-16 Digital Isolators

Results: 283
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Broadcom / Avago Digital Isolators Digital Isolator (100MBd) 67In Stock
17,69 €
14,12 €
12,68 €
12,24 €
Min.: 1
Mult.: 1
HCPL SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 18 uA, 5.5 mA 15 ns - 40 C + 100 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator 233In Stock
336Expected 26/01/2027
6,46 €
4,99 €
4,41 €
4,12 €
Min.: 1
Mult.: 1
Si8605AB SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 3-channel digital isolator 36In Stock
384Expected 26/11/2026
3,01 €
2,25 €
2,00 €
1,82 €
Min.: 1
Mult.: 1
si863x SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 3-channel digital isolator 10In Stock
2 500Expected 08/01/2027
Cut Tape
2,89 €
2,17 €
1,99 €
1,79 €
Reel
1,54 €
Min.: 1
Mult.: 1
: 2 500
si863x SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4-channel digital isolator 266In Stock
2 500Expected 19/01/2027
Cut Tape
3,51 €
2,64 €
2,43 €
2,19 €
Reel
1,89 €
Min.: 1
Mult.: 1
: 2 500
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 204In Stock
3 744On Order
3,25 €
2,45 €
2,14 €
1,98 €
Min.: 1
Mult.: 1
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator 519In Stock
384Expected 17/11/2026
3,51 €
2,66 €
2,32 €
2,15 €
Min.: 1
Mult.: 1
Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 5-channel digital isolator 299In Stock
4,09 €
3,10 €
2,72 €
2,53 €
Min.: 1
Mult.: 1
Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 5-channel digital isolator 32In Stock
2 256On Order
4,25 €
3,22 €
2,88 €
2,64 €
Min.: 1
Mult.: 1
Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator 163In Stock
3,78 €
2,93 €
2,51 €
2,33 €
Min.: 1
Mult.: 1
Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator 447In Stock
3,84 €
2,92 €
2,55 €
2,37 €
Min.: 1
Mult.: 1
Si86xx SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 6-channel digital isolator 459In Stock
4,56 €
3,47 €
3,20 €
2,90 €
Min.: 1
Mult.: 1
Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config), 25Mbps, 2.5kVrms
186In Stock
6,12 €
4,69 €
3,98 €
3,93 €
Min.: 1
Mult.: 1
MAX14930 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config), 150Mbps, 2.5kVrm
22In Stock
8,21 €
6,39 €
5,42 €
5,14 €
Min.: 1
Mult.: 1
MAX14930 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config.), 25Mbps, 2.5kVrm
201In Stock
6,12 €
4,69 €
3,98 €
3,93 €
Min.: 1
Mult.: 1
MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config), 25Mbps, 2.5kVrms
84In Stock
Cut Tape
6,12 €
4,69 €
4,33 €
3,94 €
3,84 €
3,32 €
Min.: 1
Mult.: 1
MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config), 150Mbps, 2.5kVrm
26In Stock
8,21 €
6,39 €
5,42 €
5,14 €
Min.: 1
Mult.: 1
MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (2/2 config), 25Mbps, 2.5kVrms
113In Stock
6,16 €
4,73 €
4,27 €
3,98 €
Min.: 1
Mult.: 1
MAX14932 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 21.1 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator
10 557On Order
Cut Tape
6,17 €
4,90 €
4,58 €
4,22 €
Reel
3,65 €
Min.: 1
Mult.: 1
: 2 500
Si8605AB SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3-channel digital isolator
46 595On Order
Cut Tape
2,64 €
1,98 €
1,81 €
1,63 €
Reel
1,39 €
Min.: 1
Mult.: 1
: 2 500
si863x SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator
26 507On Order
Cut Tape
3,25 €
2,45 €
2,25 €
2,03 €
Reel
1,75 €
Min.: 1
Mult.: 1
: 2 500
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator
34 184On Order
Cut Tape
3,41 €
2,55 €
2,34 €
2,11 €
Reel
1,80 €
Min.: 1
Mult.: 1
: 2 500
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4-channel digital isolator
22 074On Order
3,49 €
2,64 €
2,30 €
2,13 €
Min.: 1
Mult.: 1
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4-channel digital isolator
8 429On Order
Cut Tape
3,52 €
2,65 €
2,43 €
2,20 €
Reel
1,97 €
Min.: 1
Mult.: 1
: 2 500
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator
22 375On Order
3,25 €
2,45 €
2,14 €
1,98 €
Min.: 1
Mult.: 1
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube