ADUM3100 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO
805In Stock
Cut Tape
4,45 €
3,39 €
3,12 €
2,85 €
2,85 €
Min.: 1
Mult.: 1
Max.: 644
ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 100MBD SNGLE CHANNEL DIGITAL ISO
1 414In Stock
Cut Tape
2,61 €
2,55 €
2,54 €
Reel
2,54 €
Min.: 1
Mult.: 1
Max.: 1 131
: 1 000
ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO
166In Stock
4,45 €
3,39 €
3,12 €
2,82 €
Min.: 1
Mult.: 1
Max.: 132
ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 100 MBD SNGLE CHANEL DIGITAL ISO
63In Stock
4,78 €
3,65 €
3,35 €
3,04 €
Min.: 1
Mult.: 1
ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Tube