Interface - I/O Expanders

Results: 503
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders IC Port Expanders with Eight I/O Ports 1 800In Stock
Min.: 1
Mult.: 1
: 1 000

MAX7329 SMD/SMT SOIC-Wide-16 I2C, Serial 8 I/O With Interrupt 2.5 V 5.5 V 100 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection

Diodes Incorporated Interface - I/O Expanders 8-bit I2C-bus I/O Expander 6 192In Stock
9 000Expected 09/04/2027
Min.: 1
Mult.: 1
Max.: 540
: 3 000

PIO4IO SMD/SMT UQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Diodes Incorporated Interface - I/O Expanders 24-bit I2C-bus I/O Expander 122In Stock
13 300On Order
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

PIO4IO SMD/SMT TQFN-32 I2C, Serial 24 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
Diodes Incorporated Interface - I/O Expanders 48-bit I2C-bus I/O Expander 4 268In Stock
3 000Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 200
: 3 000

PIO4IO SMD/SMT TQFN-56 I2C, Serial 48 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
Diodes Incorporated Interface - I/O Expanders Interface IO Expandr 5 980In Stock
Min.: 1
Mult.: 1
Max.: 410
: 3 000

PIO4IO SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape 2 kV
Diodes Incorporated Interface - I/O Expanders 16-bit I2C and SMBus Port 5 539In Stock
Min.: 1
Mult.: 1
Max.: 260
: 3 000

PIO4IO SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
Diodes Incorporated Interface - I/O Expanders 4-bit I2C and SMBus low power I/O port 2 140In Stock
Min.: 1
Mult.: 1
Max.: 130
: 2 500

PIO4IO SMD/SMT MSOP-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
Diodes Incorporated Interface - I/O Expanders 16-bit I2C and SMBus low power I/O port 2 305In Stock
Min.: 1
Mult.: 1
: 3 000

PIO4IO SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape
Diodes Incorporated Interface - I/O Expanders 16-bit I2C and SMBus low power I/O port 5 060In Stock
Min.: 1
Mult.: 1
Max.: 460
: 3 500

PIO4IO SMD/SMT TQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV

Diodes Incorporated Interface - I/O Expanders 8-bit I2C and SMBus IO Port 3 779In Stock
Min.: 1
Mult.: 1
Max.: 130
: 2 500

PIO4IO SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV

Diodes Incorporated Interface - I/O Expanders 8-bit I2C and SMBus IO Port 3 638In Stock
Min.: 1
Mult.: 1
Max.: 460
: 2 500

PIO4IO SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape 4 kV


Diodes Incorporated Interface - I/O Expanders 16-bit I2C-bus and SMBus I/O port 3 368In Stock
Min.: 1
Mult.: 1
Max.: 340
: 3 000

PIO4IO SMD/SMT TSSOP-24 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape 4 kV
Diodes Incorporated Interface - I/O Expanders 16-bit I2C-bus and SMBus I/O port 3 406In Stock
Min.: 1
Mult.: 1
Max.: 620
: 3 500

PIO4IO SMD/SMT TQFN-24 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in TSSOP16 package 2 691In Stock
Min.: 1
Mult.: 1
: 2 500

PCA6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in TSSOP24 package 6 101In Stock
Min.: 1
Mult.: 1
: 2 500

PCA6416 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with 2-kbit EEPROM, Interrupt and Quasi feature in TSSOP20 package 5 870In Stock
Min.: 1
Mult.: 1
: 2 500

PCA9501 SMD/SMT TSSOP-20 I2C, Serial, SMBus 8 I/O With Interrupt 2.5 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders Expandable 5-channel I2C-bus hub 894In Stock
2 500Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 500

PCA9518A SMD/SMT TSSOP-20 I2C, Serial, SMBus 5 I/O Without Interrupt 3.3 V 3.3 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Low Power version of PCA9554 in TSSOP16 package 6 214In Stock
17 500Expected 01/09/2026
Min.: 1
Mult.: 1
: 2 500

PCA9534 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt, Low Voltage version of PCA9535 in HWQFN24 package 12 310In Stock
Min.: 1
Mult.: 1
: 6 000

PCA9535A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt, Low Voltage version of PCA9535 in TSSOP24 package 6 653In Stock
12 500Expected 22/02/2027
Min.: 1
Mult.: 1
: 2 500

PCA9535A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Low Power version of PCA9555, High-Impedance I/O in HWQFN24 package 2 360In Stock
6 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 6 000

PCA9535C SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Low Power version of PCA9555 in TSSOP24 package 3 897In Stock
10 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 500

PCA9535 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 4-bit I2C-bus/SMBus I/O Expander in HVSON8 package 9 075In Stock
18 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 6 000

PCA9536 SMD/SMT HVSON-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP16 package 6 032In Stock
Min.: 1
Mult.: 1
: 2 500

PCA9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP16 package 1 860In Stock
Min.: 1
Mult.: 1
: 2 500

PCA9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV