Interface - I/O Expanders

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Lumissil Interface - I/O Expanders Multi-function I/O Drvr Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

IS31IO7325 SMD/SMT QFN-24 2.4 V 5.5 V - 40 C + 125 C Reel

Lumissil Interface - I/O Expanders Multi-function I/O Drvr Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500
IS31IO7325 SMD/SMT SOP-24 2.4 V 5.5 V - 40 C + 125 C Reel
Lumissil Interface - I/O Expanders Multi-function I/O Drvr Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

IS31IO7328 SMD/SMT QFN-16 2.4 V 5.5 V - 40 C + 125 C Reel
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 8-Bit I/O Port Expande

MAX7310 SMD/SMT TQFN-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel With ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 8-Port I/O Expander with LED Intensity C

MAX7315 SMD/SMT TQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2 V 3.6 V 400 kHz - 40 C + 125 C Tube Without ESD Protection