Full Duplex SMD/SMT RS-232 Interface IC

Results: 547
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC RS232 Mult Chl A 595 -SN65C3243DW A 595- A 595-SN65C3243DW 812In Stock
Min.: 1
Mult.: 1
: 1 000

SOIC-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC LP Mult RS232 1 018In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-20 SN75LP1185 Transceiver 256 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Multichannel RS-232 A 595-SN75LV4737ADB A 595-SN75LV4737ADB 1 514In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-28 SN75LV4737A Transceiver 128 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 20.7 mA 0 C + 70 C 4 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243ECDW 1 220In Stock
Min.: 1
Mult.: 1
: 1 000

SOIC-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R AUTODWN IND 2 321In Stock
Min.: 1
Mult.: 1

SSOP-20 ICL3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3238C PW A 595-MAX3238CPW A 595-MAX3238CPW 1 938In Stock
Min.: 1
Mult.: 1
: 2 000

TSSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243C DW A 595-MAX3243CDW A 595-MAX3243CDW 2 036In Stock
Min.: 1
Mult.: 1
: 1 000

SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS232 1MBit Line Drvr/Rcv 2 190In Stock
Min.: 1
Mult.: 1
: 2 000

TSSOP-28 TRS3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS-232 Line Drvr/Re 1 847In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-28 TRS3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 0 1UF CAPS 16N IND 9 375In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC HI-ESD 15KV RS232 3V 2D/2R 16 IND 1 985In Stock
Min.: 1
Mult.: 1

SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC Dual EIA-232 Driver/ Receiver 2 774In Stock
Min.: 1
Mult.: 1
: 2 000

SOIC-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 2 317In Stock
Min.: 1
Mult.: 1
: 3 000

QFN-32 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 4D/4R 15KV 0 1UF CAP 24 COM 1 195In Stock
Min.: 1
Mult.: 1

SOIC-24 HIN208 Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV WAKEUP INDEL 2 007In Stock
Min.: 1
Mult.: 1
: 1 000

SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 16SSOP-40CTO 85C IND 4 971In Stock
Min.: 1
Mult.: 1

SSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 3D /5R 15KV E-DWN IND 989In Stock
Min.: 1
Mult.: 1
: 1 000

SSOP-28 ICL3244 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243I DB A 595-MAX3243IDB A 595-MAX3243IDB 5 211In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V RS232 2 907In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-16 SN75C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232D 1 939In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 2 430In Stock
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC Pb-Free 3V RS-232 2TX/2RX -40+85 TRANSCEIVER, 20LD 5X5 QFN, 536In Stock
Min.: 1
Mult.: 1
: 1 000

QFN-20 ISL4223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 150 nA - 40 C + 85 C 15 kV Reel, Cut Tape
STMicroelectronics RS-232 Interface IC Drivers - Receivers 4 808In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-20 ST75185C Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 30 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3238ECPW 3 585In Stock
Min.: 1
Mult.: 1
: 2 000

TSSOP-28 MAX3238E Transceiver 400 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5.5V Multichan RS-232 Line Drv/Rec A 595-TRS3243ECDB 1 921In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-28 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel