RS-232 Interface IC

Results: 975
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 216In Stock
Min.: 1
Mult.: 1
Max.: 216

SOIC-20 MAX200 Driver 120 kb/s 5 Driver 0 Receiver 5 V 5 V SMD/SMT 10 uA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 1 250In Stock
Min.: 1
Mult.: 1
Max.: 1 250
: 1 000

SO-Wide-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 1 205In Stock
Min.: 1
Mult.: 1
Max.: 1 205

SSOP-28 MAX211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC Programmable DTE/DCE, +5V RS-232 Transce 1 593In Stock
Min.: 1
Mult.: 1
Max.: 1 593
: 1 000

SO-Wide-28 MAX214 Transceiver 116 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 456In Stock
Min.: 1
Mult.: 1
Max.: 456

SO-Wide-18 MAX222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver 123In Stock
Min.: 1
Mult.: 1
Max.: 123

PDIP-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 500 uA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +3V to +5.5V, 1.5Mbps RS-232 Receivers i 6 196In Stock
Min.: 1
Mult.: 1
Max.: 6 196
: 2 500

SOT-23-5 MAX3181 Receiver 1.5 Mb/s 0 Driver 1 Receiver 5.5 V 3 V SMD/SMT 5 uA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 1 219In Stock
Min.: 1
Mult.: 1
Max.: 1 219

SSOP-16 MAX3226E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 1 228In Stock
Min.: 1
Mult.: 1
Max.: 1 228

TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 1 430In Stock
Min.: 1
Mult.: 1
Max.: 1 430

SSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 1 817In Stock
Min.: 1
Mult.: 1
Max.: 1 817
: 1 000

TSSOP-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 887In Stock
Min.: 1
Mult.: 1
Max.: 887

SOIC-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V RS232 15KV ESD I.C. 623In Stock
Min.: 1
Mult.: 1
Max.: 623

SSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V RS232 15KV ESD I.C. 328In Stock
Min.: 1
Mult.: 1
Max.: 328

TSSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Cable Terminator 83In Stock
Min.: 1
Mult.: 1
Max.: 83

SSOP-24 LTC1344A Transceiver 5.25 V 4.75 V SMD/SMT 400 uA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran w/ Term & 3 88In Stock
Min.: 1
Mult.: 1
Max.: 88

QFN-38 LTC2847 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 126 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver 1 669In Stock
Min.: 1
Mult.: 1
Max.: 1 724

SOIC-14 MAX1489E Receiver 120 kb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 350 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 930In Stock
Min.: 1
Mult.: 1
Max.: 930

SSOP-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 335In Stock
Min.: 1
Mult.: 1
Max.: 445

SOIC-28 MAX211E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V, 1 A, Single RS-232 Transceiver with AutoShutdown 2 320In Stock
Min.: 1
Mult.: 1
Max.: 2 320

TSSOP-16 MAX221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 809In Stock
Min.: 1
Mult.: 1
Max.: 809

SSOP-20 MAX3224E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 1 383In Stock
Min.: 1
Mult.: 1
Max.: 1 383

SSOP-16 MAX3225 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 512In Stock
Min.: 1
Mult.: 1
Max.: 512

SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV AEC-Q100 Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 1 322In Stock
Min.: 1
Mult.: 1
Max.: 1 322
: 1 000

SO-Wide-16 MAX3232E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 745In Stock
Min.: 1
Mult.: 1
Max.: 745

SSOP-28 MAX3245 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube