RS-232 Interface IC

Results: 1 679
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC 167In Stock
Min.: 1
Mult.: 1
Max.: 167
: 1 500

SSOP-28 ADM561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3x RS232 Drvr/Rcv w/ SD 7In Stock
Min.: 1
Mult.: 1
Max.: 7

SO-18 LT1039A Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD 17In Stock
120Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 137

PDIP-18 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V Through Hole 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD 74In Stock
Min.: 1
Mult.: 1
Max.: 74

PDIP-16 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V Through Hole 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD 79In Stock
Min.: 1
Mult.: 1
Max.: 79

SO-18 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD 43In Stock
Min.: 1
Mult.: 1
Max.: 43

SO-18 LT1039 Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 15 V 5 V SMD/SMT 4 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv 103In Stock
Min.: 1
Mult.: 1
Max.: 103

PDIP-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 12 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv 1In Stock
Min.: 1
Mult.: 1
Max.: 1

SO-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 12 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv 161In Stock
611Expected 12/09/2026
Min.: 1
Mult.: 1
Max.: 774

SOIC-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 12 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv 109In Stock
Min.: 1
Mult.: 1
Max.: 109

PDIP-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 12 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 59In Stock
Min.: 1
Mult.: 1
Max.: 59

SOIC-24 LT1132A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 140In Stock
Min.: 1
Mult.: 1
Max.: 140

SOIC-24 LT1133A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 41In Stock
Min.: 1
Mult.: 1
Max.: 41

SOIC-24 LT1133A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 32In Stock
Min.: 1
Mult.: 1
Max.: 32

SOIC-24 LT1134A Transceiver 250 kb/s 4 Driver 4 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 53In Stock
Min.: 1
Mult.: 1
Max.: 53

SSOP-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 12 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 68In Stock
Min.: 1
Mult.: 1
Max.: 68

SOIC-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 12 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 159In Stock
Min.: 1
Mult.: 1
Max.: 159

SOIC-24 LT1141A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 13In Stock
80Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 93

SO-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 61In Stock
Min.: 1
Mult.: 1
Max.: 61

PDIP-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 9 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 140In Stock
Min.: 1
Mult.: 1
Max.: 140

SO-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 110In Stock
850On Order
Min.: 1
Mult.: 1
Max.: 965

PDIP-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 9 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 21In Stock
1 000Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 942
: 1 000

SOIC-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 192In Stock
282Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 474

SOIC-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V RS232 Tran w/ Advanced Pwr M & One 12In Stock
Min.: 1
Mult.: 1
Max.: 12

SSOP-28 LT1237 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 9In Stock
Min.: 1
Mult.: 1
Max.: 9

PDIP-18 LT1280A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 10 kV Tube