SMD/SMT Tube RS-232 Interface IC

Results: 743
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS232 Line Driver/Rcvr 12In Stock
Min.: 1
Mult.: 1

TSSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV AEC-Q100 Tube
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3222EDBR 104In Stock
Min.: 1
Mult.: 1

SSOP-20 SN65C3222E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC Quad RS232 Transcvr A 595-SN75C1154DWR A A 595-SN75C1154DWR 92In Stock
Min.: 1
Mult.: 1

SOIC-20 SN75C1154 Transceiver 95 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 250 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232DWR 224In Stock
Min.: 1
Mult.: 1

SOIC-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-SN75C3238DWR 47In Stock
Min.: 1
Mult.: 1

SOIC-28 SN75C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C 15 kV Tube
Analog Devices LTC1344CG#PBF
Analog Devices RS-232 Interface IC Sftwr Sel Cable Terminator 19In Stock
Min.: 1
Mult.: 1
Max.: 19

LTC1344 Transceiver 5.25 V 4.75 V SMD/SMT 200 uA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran 5In Stock
Min.: 1
Mult.: 1
Max.: 5

SSOP-28 LTC1543 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 126 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Low Power Line A 595-LT1030CDR A 59 A 595-LT1030CDR 118In Stock
Min.: 1
Mult.: 1

SOIC-14 LT1030 Driver 120 kb/s 4 Driver 0 Receiver 15 V 5 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Low Power Line 115In Stock
Min.: 1
Mult.: 1

PDIP-14 LT1030 Driver 120 kb/s 4 Driver 0 Receiver 15 V 5 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Low Pwr 93In Stock
Min.: 1
Mult.: 1

SOIC-14 SN75C198 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V SMD/SMT 160 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC 3.3V 5V Multi Ch RS2 32 Drivr Receiver A A 595-SN75LV4737ADBR 64In Stock
Min.: 1
Mult.: 1

SSOP-28 SN75LV4737A Transceiver 128 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 20.7 mA 0 C + 70 C 4 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 18In Stock
Min.: 1
Mult.: 1
Max.: 18

SO-Wide-16 MAX220 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 2 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 4In Stock
Min.: 1
Mult.: 1
Max.: 4

SSOP-28 MAX223 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 4In Stock
Min.: 1
Mult.: 1
Max.: 9

SOIC-20 MAX230 Driver 120 kb/s 5 Driver 0 Receiver 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 35In Stock
Min.: 1
Mult.: 1
Max.: 35

SOIC-24 MAX237 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3V to 5.5V, IrDA Infrared Transceiver wi 41In Stock
Min.: 1
Mult.: 1
Max.: 41

SSOP-28 MAX3131 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 100 uA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3.3V Transceiver with Two EIA TIA 562 Re 15In Stock
Min.: 1
Mult.: 1
Max.: 15

SOIC-28 MAX560 Transceiver 20 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 8 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices LTC1344ACG#PBF
Analog Devices RS-232 Interface IC Sftwr-Sel Cable Terminator 16In Stock
Min.: 1
Mult.: 1
Max.: 16

SSOP-24 LTC1344A Transceiver 5.25 V 4.75 V SMD/SMT 400 uA 0 C + 70 C Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
7 847On Order
Min.: 1
Mult.: 1
Max.: 7 847

TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
4 066Expected 16/09/2026
Min.: 1
Mult.: 1
Max.: 4 066

TQFN-EP-16 MAX3226E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
430On Order
Min.: 1
Mult.: 1
Max.: 430

SSOP-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
289On Order
Min.: 1
Mult.: 1
Max.: 289

SOIC-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V Sftwr-Sel Multiprotocol Tran w/ Ter
74Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 74

SSOP-36 LTC2846 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 3.6 V 3 V SMD/SMT 126 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
287Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 287

TSSOP-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
477Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 477

SSOP-16 MAX3227 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube