SMD/SMT RS-232 Interface IC

Results: 1 397
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications
767In Stock
13,78 €
10,89 €
9,39 €
9,08 €
Min.: 1
Mult.: 1
TSSOP-16 MAX3323E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins
782In Stock
15,47 €
12,26 €
11,46 €
10,58 €
Min.: 1
Mult.: 1
TSSOP-20 MAX3380E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 5 004In Stock
7 500Expected 23/04/2027
Cut Tape
1,34 €
0,98 €
0,894 €
0,788 €
Reel
0,619 €
Min.: 1
Mult.: 1
: 2 500
SOIC-16 ST202B 400 kb/s 5.5 V 4.5 V SMD/SMT 4 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 4 934In Stock
Cut Tape
1,05 €
0,796 €
0,728 €
0,657 €
Reel
0,546 €
Min.: 1
Mult.: 1
: 2 500
SOIC-16 ST202EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 1 966In Stock
Cut Tape
1,41 €
1,06 €
0,972 €
0,869 €
Reel
0,716 €
Min.: 1
Mult.: 1
: 2 500
TSSOP-16 ST202EC Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 7 497In Stock
Cut Tape
1,52 €
1,14 €
0,989 €
0,877 €
Reel
0,723 €
Min.: 1
Mult.: 1
: 2 500
SOIC-16 ST202EC Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 5 973In Stock
Cut Tape
1,49 €
1,11 €
1,01 €
0,912 €
Reel
0,753 €
Min.: 1
Mult.: 1
: 2 500
SOIC-16 ST232AB 400 kb/s 5.5 V 4.5 V SMD/SMT 1.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 9 082In Stock
Cut Tape
0,886 €
0,636 €
0,574 €
0,506 €
Reel
0,418 €
Min.: 1
Mult.: 1
: 2 500
SOIC-16 ST232B 220 kb/s 5.5 V 4.5 V SMD/SMT 5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 11 011In Stock
7 500Expected 05/03/2027
Cut Tape
0,654 €
0,478 €
0,435 €
0,389 €
Reel
0,326 €
Min.: 1
Mult.: 1
: 2 500
SOIC-16 ST232C Transceiver 220 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 5 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2 230In Stock
Cut Tape
1,73 €
1,27 €
1,16 €
1,03 €
Reel
0,86 €
Min.: 1
Mult.: 1
: 2 500
TSSOP-16 ST232EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2 980In Stock
Cut Tape
1,37 €
0,998 €
0,903 €
0,794 €
Reel
0,649 €
Min.: 1
Mult.: 1
: 2 500
SOIC-16 ST232EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 7 789In Stock
Cut Tape
1,97 €
1,53 €
1,32 €
1,20 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 2 500
TSSOP-20 ST3222B 400 kb/s 3.6 V 3 V SMD/SMT 300 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 11 631In Stock
Cut Tape
1,78 €
1,35 €
1,24 €
1,13 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 2 500
TSSOP-20 ST3222EB 250 kb/s 5 V 3 V SMD/SMT 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 1 745In Stock
Cut Tape
2,06 €
1,52 €
1,38 €
1,24 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 2 500
TSSOP-20 ST3222EC 250 kb/s 5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel

STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 6 683In Stock
34 090On Order
Cut Tape
0,912 €
0,654 €
0,586 €
0,515 €
Reel
0,462 €
Min.: 1
Mult.: 1
Max.: 910
: 2 500
SOIC-16 ST3232B 400 kb/s 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 9 092In Stock
12 500Expected 18/06/2027
Cut Tape
1,21 €
0,946 €
0,82 €
0,734 €
Reel
0,626 €
Min.: 1
Mult.: 1
: 2 500
SOIC-16 ST3232C 400 kb/s 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 1 912In Stock
5 000Expected 23/04/2027
Cut Tape
1,40 €
1,08 €
0,929 €
0,821 €
Reel
0,679 €
Min.: 1
Mult.: 1
: 2 500
TSSOP-16 ST3232EB 250 kb/s 5 V 3 V SMD/SMT 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 11 241In Stock
Cut Tape
1,32 €
0,98 €
0,886 €
0,773 €
Reel
0,65 €
Min.: 1
Mult.: 1
: 2 500
SOIC-16 ST3232EB 250 kb/s 5 V 3 V SMD/SMT 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 2 165In Stock
5 000Expected 22/03/2027
Cut Tape
1,41 €
1,01 €
0,877 €
0,831 €
0,781 €
Reel
0,781 €
Min.: 1
Mult.: 1
Max.: 460
: 2 500
SOIC-16 ST3232EC 250 kb/s 5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Dual Line Driver/ Receiver A 595-MAX2 A 595-MAX202ID 6 460In Stock
Cut Tape
1,39 €
1,02 €
0,929 €
0,821 €
Reel
0,691 €
Min.: 1
Mult.: 1
: 2 500
SOIC-Narrow-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX208CDW 2 044In Stock
Cut Tape
3,83 €
2,91 €
2,67 €
2,43 €
Reel
2,12 €
Min.: 1
Mult.: 1
: 2 000
SOIC-24 MAX208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual RS232 A 595-MAX 232D A 595-MAX232D A 595-MAX232D 3 547In Stock
25 000Expected 11/01/2027
Cut Tape
1,15 €
0,838 €
0,759 €
0,673 €
Reel
0,564 €
Min.: 1
Mult.: 1
: 2 500
SOIC-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Line Driver/Re ceiver A 595-MAX232 A 595-MAX232ECD 5 364In Stock
Cut Tape
1,10 €
0,796 €
0,721 €
0,637 €
Reel
0,532 €
Min.: 1
Mult.: 1
: 2 500
SOIC-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Line Driver/Re ceiver A 595-MAX232 A 595-MAX232EIDW 2 867In Stock
Cut Tape
1,10 €
0,796 €
0,721 €
0,637 €
Reel
0,534 €
Min.: 1
Mult.: 1
: 2 000
SOIC-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Line Driver/Re ceiver A 595-MAX232 A 595-MAX232EIPW 3 944In Stock
Cut Tape
1,10 €
0,796 €
0,721 €
0,637 €
Reel
0,534 €
Min.: 1
Mult.: 1
: 2 000
TSSOP-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel