SMD/SMT RS-232 Interface IC

Results: 1 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 2 254In Stock
1,44 €
1,03 €
0,929 €
0,816 €
Min.: 1
Mult.: 1
SOIC-Narrow-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 1 922In Stock
5 000Expected 26/04/2027
Cut Tape
1,44 €
1,03 €
0,929 €
0,816 €
Reel
0,679 €
Min.: 1
Mult.: 1
: 2 500
SOIC-Narrow-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16WSOIC COM 5 287In Stock
1,22 €
0,869 €
0,777 €
0,683 €
Min.: 1
Mult.: 1
SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W COM 6 723In Stock
Cut Tape
1,22 €
0,847 €
0,766 €
0,678 €
Reel
0,533 €
Min.: 1
Mult.: 1
: 1 000
SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 5 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W IND 4 749In Stock
Cut Tape
1,07 €
0,771 €
0,697 €
0,614 €
Reel
0,523 €
Min.: 1
Mult.: 1
: 1 000
SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTO DWN 16TSSOP COM 6 393In Stock
2 880On Order
1,67 €
1,26 €
1,13 €
0,998 €
Min.: 1
Mult.: 1
TSSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTODWN COM 1 856In Stock
Cut Tape
1,56 €
1,14 €
1,04 €
0,929 €
Reel
0,748 €
Min.: 1
Mult.: 1
: 2 500
TSSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN 16 SSOP COM 2 294In Stock
5 000Expected 22/07/2027
Cut Tape
1,69 €
1,21 €
1,10 €
0,972 €
Reel
0,828 €
Min.: 1
Mult.: 1
: 1 000
SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN COM 2 613In Stock
2 880Expected 26/04/2027
1,64 €
1,18 €
1,07 €
0,946 €
Min.: 1
Mult.: 1
TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN COM 2 768In Stock
Cut Tape
1,64 €
1,18 €
1,07 €
0,946 €
Reel
0,792 €
Min.: 1
Mult.: 1
: 2 500
TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN IND 7 851In Stock
Cut Tape
1,64 €
1,18 €
1,07 €
0,946 €
Reel
0,845 €
Min.: 1
Mult.: 1
: 1 000
SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN COM 3 464In Stock
2,14 €
1,56 €
1,41 €
1,26 €
Min.: 1
Mult.: 1
SSOP-20 ICL3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R COM 3 956In Stock
1,92 €
1,36 €
1,20 €
1,09 €
Min.: 1
Mult.: 1
SOIC-Narrow-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R IND 4 788In Stock
1,71 €
1,24 €
1,12 €
0,989 €
Min.: 1
Mult.: 1
TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN COM 1 012In Stock
2,62 €
1,95 €
1,78 €
1,59 €
Min.: 1
Mult.: 1
SSOP-28 ICL3241 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 W/VL 3V 3D/5R 15KV AUTODWN 7 511In Stock
Cut Tape
2,70 €
2,01 €
1,84 €
1,65 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 6 000
QFN-EP-32 ISL3243E Transceiver 250 kb/s 1 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV 1MBPS E-DWN 32QFN IN 1 032In Stock
60Expected 18/05/2027
6,11 €
4,69 €
4,23 €
3,92 €
Min.: 1
Mult.: 1
QFN-EP-32 ISL4245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 3D/2R 15KV SHTDWN 20LD 2 816In Stock
Cut Tape
2,80 €
2,06 €
1,87 €
1,68 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 2 500
TSSOP-20 ISL83386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC Pb-Free 3V RS-232 2TX/2RX -40+85 TRANSCEIVER, 20LD 5X5 QFN, 536In Stock
Cut Tape
5,62 €
4,26 €
3,92 €
3,55 €
Reel
3,20 €
Min.: 1
Mult.: 1
: 1 000
QFN-20 ISL4223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 150 nA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape
Analog Devices RS-232 Interface IC SINGLE CHANNEL,5V RS-232 I.C.
953In Stock
4,43 €
3,35 €
3,00 €
2,79 €
Min.: 1
Mult.: 1
MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C.
3 301In Stock
Cut Tape
4,23 €
3,23 €
2,98 €
2,69 €
2,65 €
Reel
2,25 €
Min.: 1
Mult.: 1
: 3 000
MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C.
3 073In Stock
Cut Tape
4,23 €
3,23 €
2,98 €
2,72 €
Reel
2,30 €
Min.: 1
Mult.: 1
: 1 000
MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 Tx/Rx
468In Stock
Cut Tape
6,05 €
4,64 €
4,29 €
3,92 €
3,37 €
Min.: 1
Mult.: 1
MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection AEC-Q100 RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15kV RS-232 TRANSCEIVER I.C.
2 038In Stock
Cut Tape
2,22 €
1,65 €
1,51 €
1,35 €
1,27 €
1,08 €
Min.: 1
Mult.: 1
SOIC-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 2.5 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15kV RS-232 TRANSCEIVER I.C.
2 254In Stock
Cut Tape
2,13 €
1,58 €
1,44 €
1,29 €
1,10 €
Min.: 1
Mult.: 1
TSSOP-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel