2 Driver RS-232 Interface IC

Results: 623
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
Texas Instruments RS-232 Interface IC Dual w/ Adj Slw Rate A 595-UA9636ACDR A A 595-UA9636ACDR 1 130In Stock
1,17 €
0,894 €
0,886 €
Min.: 1
Mult.: 1
SOIC-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V SMD/SMT 18 mA 0 C + 70 C Without ESD Protection RS-232 Drivers Tube

Texas Instruments RS-232 Interface IC Dual w/ Adj Slw Rate 758In Stock
1,82 €
1,36 €
1,20 €
1,09 €
Min.: 1
Mult.: 1
PDIP-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V Through Hole 18 mA 0 C + 70 C Without ESD Protection RS-232 Drivers Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 16W INDEL 3 830In Stock
Cut Tape
1,38 €
1,01 €
0,92 €
0,812 €
Reel
0,679 €
Min.: 1
Mult.: 1
: 1 000
SOIC-Wide-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223ECDW 1 029In Stock
Cut Tape
3,42 €
2,55 €
2,33 €
2,09 €
Reel
1,64 €
Min.: 1
Mult.: 1
: 2 000
SOIC-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0 1UF 16W COM 9 170In Stock
1,28 €
0,937 €
0,667 €
0,631 €
Min.: 1
Mult.: 1
SOIC-Wide-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS
547In Stock
2,57 €
1,95 €
1,69 €
1,56 €
Min.: 1
Mult.: 1
SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors
91In Stock
12,90 €
10,28 €
8,70 €
8,56 €
Min.: 1
Mult.: 1
SO-Wide-16 MAX201 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1.8V to 4.25V Powered, True RS-232 Dual
134In Stock
13,08 €
10,24 €
9,02 €
8,57 €
Min.: 1
Mult.: 1
SSOP-20 MAX218C Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3 V 3 V SMD/SMT 3 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver
62In Stock
20,79 €
16,89 €
15,10 €
14,66 €
Min.: 1
Mult.: 1
PDIP-14 MAX250 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 500 uA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
69In Stock
14,62 €
12,25 €
10,52 €
9,93 €
Min.: 1
Mult.: 1
PDIP-18 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
92In Stock
15,12 €
11,99 €
11,20 €
10,26 €
Min.: 1
Mult.: 1
PDIP-16 MAX220 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 2 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
139In Stock
12,61 €
9,94 €
8,93 €
7,96 €
Min.: 1
Mult.: 1
TSSOP-20 MAX3224E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
146In Stock
8,31 €
6,47 €
5,93 €
5,50 €
Min.: 1
Mult.: 1
PDIP-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
204In Stock
Cut Tape
8,87 €
6,98 €
6,29 €
5,89 €
5,41 €
Min.: 1
Mult.: 1
SO-Wide-18 MAX3222E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
220In Stock
8,93 €
6,97 €
6,08 €
5,50 €
Min.: 1
Mult.: 1
SSOP-20 MAX3224 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 200KB/S 0.1UF W/SHTDWN&EN
130In Stock
9,33 €
7,26 €
6,73 €
6,17 €
Min.: 1
Mult.: 1
PDIP-18 ADM242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in
106In Stock
12,60 €
9,95 €
9,01 €
8,49 €
Min.: 1
Mult.: 1
SO-18 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 350 uA - 40 C + 85 C 10 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver
153In Stock
12,01 €
9,25 €
8,19 €
7,86 €
Min.: 1
Mult.: 1
SOIC-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 500 uA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
74In Stock
13,30 €
10,52 €
8,75 €
7,71 €
Min.: 1
Mult.: 1
TSSOP-20 MAX3225E Transceiver 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV AEC-Q100 RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
64In Stock
15,66 €
12,45 €
10,74 €
10,54 €
Min.: 1
Mult.: 1
PDIP-14 MAX231 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V Through Hole 1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
120In Stock
10,16 €
7,96 €
7,42 €
6,52 €
Min.: 1
Mult.: 1
TSSOP-20 MAX3224 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0 1UF 16W COMEL 1 135In Stock
Cut Tape
1,28 €
0,937 €
0,849 €
0,753 €
Reel
0,671 €
Min.: 1
Mult.: 1
: 1 000
SOIC-Wide-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN65C3232DW 318In Stock
Cut Tape
4,39 €
3,30 €
3,04 €
2,74 €
Reel
2,18 €
Min.: 1
Mult.: 1
: 2 000
SOIC-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 500kbps RS-232 4 961In Stock
Cut Tape
1,26 €
0,92 €
0,832 €
0,738 €
Reel
0,602 €
Min.: 1
Mult.: 1
: 5 000
VSSOP-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Line Drivers/Receivers Reel, Cut Tape
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 1Mbps RS-232 l 2 965In Stock
Cut Tape
1,64 €
1,21 €
1,10 €
0,98 €
Reel
0,823 €
Min.: 1
Mult.: 1
: 3 000
SOT-23-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Line Drivers/Receivers Reel, Cut Tape