RS-422/RS-485 Interface IC

Results: 2 060
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Renesas / Intersil RS-422/RS-485 Interface IC ISL3176E IEC6100 10LD 3V 10MBPS 2 566In Stock
Min.: 1
Mult.: 1

ISL3176E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC ISL3176E IEC6100 10LD 3V 10MBPS 9 899In Stock
35 000On Order
Min.: 1
Mult.: 1
: 2 500

ISL3176E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 FL DUPLX 10 5 511In Stock
Min.: 1
Mult.: 1

ISL3177E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3174E FL DUPLX 3V 10MBPS 3 568In Stock
Min.: 1
Mult.: 1

ISL3177E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3V RS-485 TRANSC 1/2 DUPLX 32 8 228In Stock
Min.: 1
Mult.: 1

ISL3179E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.6 V 3 V - 40 C + 125 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85C 3V RS-48 5 TRANS 1/2 DUP 32M 1 799In Stock
Min.: 1
Mult.: 1

ISL3179E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3179E 1/2 DUPLX 3V 32MBPS 1 675In Stock
2 940On Order
Min.: 1
Mult.: 1

ISL3179E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC 16LD QD +/-15KV ESD 3 0V TO 5 5V 85C 2 035In Stock
Min.: 1
Mult.: 1
: 2 500

ISL32173E SMD/SMT TSSOP-16 Receiver 4 Receiver 80 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 64MBPS 24L 4X4 QD +/-15KV ESD 1 600In Stock
6 900On Order
Min.: 1
Mult.: 1

ISL32177E SMD/SMT QFN-EP-24 Receiver 0 Driver 4 Receiver 80 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 20MBPS 24L 4X4 QD +/-15KV ESD 3 9 022In Stock
Min.: 1
Mult.: 1

ISL32277E SMD/SMT QFN-EP-24 Receiver 0 Driver 4 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 40VOVP15V CMR -40+85 3V 1MBPS TRANS 8L 1 988In Stock
Min.: 1
Mult.: 1

ISL32432E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 60V OVP 20V CMR 1/2 DUPLX 1MBPS 2 652In Stock
4 850Expected 18/01/2027
Min.: 1
Mult.: 1

ISL32455E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 60V OVP 20V CMR 1/2 DUPLX 1MBPS 871In Stock
Min.: 1
Mult.: 1

ISL32457E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 HI- ESD 5V +/-15V CMR 1 104In Stock
Min.: 1
Mult.: 1

ISL32472E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3259E 1/2 DUPLX 5V 80MBPS 721In Stock
Min.: 1
Mult.: 1

ISL3259E SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 100 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3259E 1/2 DUPLX 5V 80MBPS 1 610In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3259E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 100 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 Transceiver 1.8V,-40+125 128KBPS 823In Stock
980Expected 03/09/2026
Min.: 1
Mult.: 1

ISL32603E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 256 kb/s, 460 kb/s 3.3 V 1.8 V - 40 C + 125 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 Transceiver 1.8V,-40+125 128KBPS 3 659In Stock
7 500Expected 10/03/2027
Min.: 1
Mult.: 1
: 2 500

ISL32603E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 256 kb/s, 460 kb/s 3.3 V 1.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 1 8V-3 6V LW PWR MED SINGLE TX-23 ACTIVE 3 004In Stock
Min.: 1
Mult.: 1
: 3 000

ISL32614E SMD/SMT SOT-23-6 Driver 1 Driver 0 Receiver 256 kb/s 3.6 V 1.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC SNG RS-485 REC 5LD EXT TEMP 125C 1 642In Stock
Min.: 1
Mult.: 1
: 250

ISL3280E SMD/SMT SOT-23-5 Transceiver 0 Driver 1 Receiver 20 Mb/s 5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 6LD SINGLE RS-485 CVR EN EXT TEMPP 2 721In Stock
Min.: 1
Mult.: 1
: 3 000

ISL3281E SMD/SMT SOT-23-6 Receiver 0 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 6LD SINGLE RS-485 CVR EN INDE 1 944In Stock
3 000Expected 05/04/2027
Min.: 1
Mult.: 1
: 3 000

ISL3281E SMD/SMT SOT-23-6 Receiver 0 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 6LD SINGLE RS-485 CVR ENB EXT TEMP 5 047In Stock
Min.: 1
Mult.: 1
: 3 000

ISL3283E SMD/SMT SOT-23-6 Receiver 0 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC DL 3 3V MULTIPROTO TRANSC 2 8LD SSOP 348In Stock
Min.: 1
Mult.: 1
: 1 000

ISL3332 SMD/SMT SSOP-28 Transceiver 2 Driver 2 Receiver 400 kb/s, 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC DL 3 3V MULTIPROTO TRANSC 40LD 6X6MM 237In Stock
4 400On Order
Min.: 1
Mult.: 1

ISL3333 SMD/SMT QFN-40 Transceiver 2 Driver 2 Receiver 115 kb/s, 400 kb/s, 460 kb/s, 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube