RS-422/RS-485 Interface IC

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments RS-422/RS-485 Interface IC Diff Driver And Rece iver Pair 278In Stock
2 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 2 000

SN75179B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quad Diff Line 641In Stock
Min.: 1
Mult.: 1

SN75ALS175 Through Hole PDIP-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube

Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 500-Kb ps RS-485 transceiv 136In Stock
117 500On Order
Min.: 1
Mult.: 1
: 2 500

THVD1400 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1410DR 550In Stock
1 125Expected 31/08/2026
Min.: 1
Mult.: 1

THVD1410 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Tube

Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1410DGKR 157In Stock
400Expected 09/10/2026
Min.: 1
Mult.: 1

THVD1410 SMD/SMT VSSOP-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with sur A 595-THVD1429DT 58In Stock
5 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 2 500

THVD1429 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with sur A 595-THVD1429DR 17In Stock
2 250On Order
Min.: 1
Mult.: 1
: 250

THVD1429 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1450DGKR 1In Stock
1 440On Order
Min.: 1
Mult.: 1

THVD1450 SMD/SMT VSSOP-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5 V 3 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1451DR 66In Stock
3 450On Order
Min.: 1
Mult.: 1

THVD1451 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1451DRBT 65In Stock
15 000On Order
Min.: 1
Mult.: 1
: 3 000

THVD1451 SMD/SMT SON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1451DRBR 250In Stock
500Expected 03/09/2026
Min.: 1
Mult.: 1
: 250

THVD1451 SMD/SMT SON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1452DR 277In Stock
Min.: 1
Mult.: 1

THVD1452 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC Dual Differential Li ne Receiver 8-SO 888In Stock
Min.: 1
Mult.: 1

UA9637A SMD/SMT SOIC-8 Receiver 2 Driver 2 Receiver 5.25 V 4.75 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC Quad LP Diff ALT 595 -SN65LBC172AN ALT 5 ALT 595-SN65LBC172AN 6In Stock
Min.: 1
Mult.: 1

SN65LBC172A Through Hole PDIP-16 Driver 4 Driver 0 Receiver 30 Mb/s 5 V 5 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC Quad LP Diff 9In Stock
Min.: 1
Mult.: 1

SN65LBC172 Through Hole PDIP-16 Driver 4 Driver 0 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC Quad LP Diff Line 87In Stock
Min.: 1
Mult.: 1

SN65LBC173 Through Hole PDIP-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC Quadruple Diff Line Receiver 139In Stock
Min.: 1
Mult.: 1
: 2 000

SN75173 SMD/SMT SOIC-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quadruple Low-Power Diff Line Receiver A ALT 595-SN75LBC173N 84In Stock
Min.: 1
Mult.: 1

SN75LBC173 Through Hole PDIP-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube

Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1410DGK 1In Stock
7 500Expected 15/01/2027
Min.: 1
Mult.: 1
: 2 500

THVD1410 SMD/SMT VSSOP-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps half-duplex 5- A A 595-ISO1410DW
9 963On Order
Min.: 1
Mult.: 1
: 2 000

ISO1410 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Low-emissions 500-k bps reinforced isol
21 600On Order
Min.: 1
Mult.: 1
: 850

ISOW1412 SMD/SMT SOIC-20 Transceiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Low emissions 5-kVr ms 12-Mbps isolated
17 000On Order
Min.: 1
Mult.: 1
: 850

ISOW1432 SMD/SMT SOIC-20 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Low emissions 5-kVr ms 12-Mbps isolated
39 100On Order
Min.: 1
Mult.: 1
: 850

ISOW1432 SMD/SMT SOIC-20 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3V Full-Dplx Driver and Receiver A 595-S A 595-SN65HVD33D
5 604Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 500

SN65HVD33 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 26 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quad Differential Li ne Receivers A 595- A 595-SN65LBC173AD 38In Stock
10 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 500

SN65LBC173A SMD/SMT SOIC-16 Receiver 0 Driver 4 Receiver 50 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel