Transceiver 1 Driver RS-422/RS-485 Interface IC

Results: 1 505
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices RS-422/RS-485 Interface IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection 16In Stock
329Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 345

ADM2795E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.5 V, 5.5 V 1.7 V, 3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection 30In Stock
Min.: 1
Mult.: 1
Max.: 30

ADM2795E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.5 V, 5.5 V 1.7 V, 3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection 21In Stock
Min.: 1
Mult.: 1
Max.: 21
: 400

ADM2795E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.5 V, 5.5 V 1.7 V, 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection 31In Stock
400Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 431
: 400

ADM2795E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.5 V 1.7 V - 55 C + 125 C Reel, Cut Tape
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 115Kbps w/FS,EN IC 379In Stock
Min.: 1
Mult.: 1
Max.: 379

ADM3070E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 115Kbps w/FS,EN IC 124In Stock
Min.: 1
Mult.: 1
Max.: 124

ADM3070E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 115Kbps w/FS, IC 151In Stock
Min.: 1
Mult.: 1
Max.: 151

ADM3071E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 0V 15kV ESD RS-485 HD 115Kbps w/FS, IC 207In Stock
Min.: 1
Mult.: 1
Max.: 207

ADM3072E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 500Kbps w/FS,EN IC 94In Stock
Min.: 1
Mult.: 1
Max.: 94

ADM3073E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 500Kbps w/FS, IC 152In Stock
98Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 250

ADM3074E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 500Kbps w/FS, IC 361In Stock
Min.: 1
Mult.: 1
Max.: 361

ADM3074E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 500Kbps w/FS, IC 195In Stock
196On Order
Min.: 1
Mult.: 1
Max.: 391

ADM3075E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 500Kbps w/FS, IC 92In Stock
294Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 386

ADM3075E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 16Mbps w/FS, EN IC 329In Stock
Min.: 1
Mult.: 1
Max.: 329

ADM3076E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 500Kbps w/FS, IC 291In Stock
Min.: 1
Mult.: 1
Max.: 291

ADM3078E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 0V 15kV ESD RS-485 HD 500Kbps w/FS, IC 114In Stock
Min.: 1
Mult.: 1
Max.: 114

ADM3078E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V Powered HD 250Kbps RS485 IC. 700In Stock
Min.: 1
Mult.: 1
Max.: 860

ADM3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V Powered HD 10Mbps RS485 IC. 12In Stock
9 000Expected 04/02/2027
Min.: 1
Mult.: 1
Max.: 9 006
: 1 000

ADM3485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3 V, 15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) 2 443In Stock
7 000Expected 07/01/2027
Min.: 1
Mult.: 1
Max.: 7 515
: 1 000

ADM3485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 2.5Mbps ic. 222In Stock
686On Order
Min.: 1
Mult.: 1
Max.: 908

ADM3486E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V Powered FD 250Kbps RS422 IC. 295In Stock
Min.: 1
Mult.: 1
Max.: 397

ADM3488 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 250kbps ic. 478In Stock
Min.: 1
Mult.: 1
Max.: 478

ADM3488E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V FULL DUPLEX RS 485 I.C. 244In Stock
224Expected 30/06/2027
Min.: 1
Mult.: 1
Max.: 377

ADM3491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC S/Rate EMC Compliant RS485 Tranciever IC 489In Stock
Min.: 1
Mult.: 1
Max.: 489

ADM483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 115KBps Half Duplex 5V RS485 Trans. I.C. 117In Stock
Min.: 1
Mult.: 1
Max.: 117

ADM4850 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Tube