RS-422/RS-485 Interface IC

Results: 970
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 4 965In Stock
Min.: 1
Mult.: 1
Max.: 4 965
: 2 500

MAX487 SMD/SMT uMAX-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V Powered HD 250Kbps RS485 IC. 46 604In Stock
Min.: 1
Mult.: 1
Max.: 46 604
: 1 000

ADM3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran 13 935In Stock
1 750On Order
Min.: 1
Mult.: 1
Max.: 15 685

LTC2856 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 4 108In Stock
Min.: 1
Mult.: 1
Max.: 4 118

LTC2862 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Half-Duplex RS-485/RS-422-Compatible Tra 4 365In Stock
Min.: 1
Mult.: 1
Max.: 4 515
: 2 500

MAX13488E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 11 713In Stock
Min.: 1
Mult.: 1
Max.: 11 713
: 2 500

MAX489 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 3 772In Stock
Min.: 1
Mult.: 1
Max.: 3 772
: 2 500

MAX491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Complete, Isolated RS-485/RS-422 Data In 386In Stock
Min.: 1
Mult.: 1
Max.: 386

MAX1490A Through Hole PDIP-24 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 4 089In Stock
Min.: 1
Mult.: 1
Max.: 4 089

MAX3087E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 4 088In Stock
Min.: 1
Mult.: 1
Max.: 4 088
: 2 500

MAX3089E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s, 500 kb/s, 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V, High-Speed, RS-485/RS-422 Transcei 3 543In Stock
Min.: 1
Mult.: 1
Max.: 3 543
: 2 500

MAX3362 SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.465 V 3.135 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 3 620In Stock
Min.: 1
Mult.: 1
Max.: 3 620

MAX489E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3 V, 15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) 7 970In Stock
Min.: 1
Mult.: 1
Max.: 7 885

ADM3485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V RS-485 TxRx Half Duplex 500kbps IC 7 663In Stock
Min.: 1
Mult.: 1
Max.: 7 663

ADM3493 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 10Mbps Half Duplex 5V RS485 Trans. I.C. 7 627In Stock
Min.: 1
Mult.: 1
Max.: 7 627
: 1 000

ADM4853 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 10MBps Full Duplex 5V RS485 Trans. I.C. 14 451In Stock
Min.: 1
Mult.: 1
Max.: 14 576
: 1 000

ADM4857 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 4 534In Stock
Min.: 1
Mult.: 1
Max.: 5 064

LT1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceiver with Level 4 IEC ESD 6 821In Stock
Min.: 1
Mult.: 1
Max.: 6 821

LTC2862A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 13 489In Stock
Min.: 1
Mult.: 1
Max.: 13 489
: 2 500

MAX1487 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC High Speed Half-Duplex RS-485/RS-422 Tra 13 568In Stock
Min.: 1
Mult.: 1
Max.: 13 568
: 2 500

MAX22502E SMD/SMT TDFN-EP-12 Transceiver 1 Driver 1 Receiver 100 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 3 936In Stock
Min.: 1
Mult.: 1
Max.: 3 936

MAX3073E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 2 927In Stock
Min.: 1
Mult.: 1
Max.: 2 927
: 2 500

MAX3076E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers 3 144In Stock
Min.: 1
Mult.: 1
Max.: 3 144
: 2 500

MAX3096 SMD/SMT SO-Narrow-16 Receiver 0 Driver 4 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 5 393In Stock
Min.: 1
Mult.: 1
Max.: 5 393

MAX488E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC RS-485 HIGH SPEED I/F TX. 2 777In Stock
Min.: 1
Mult.: 1
Max.: 2 777

ADM1485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 30 Mb/s 5 V 5 V - 40 C + 85 C Tube