RS-422/RS-485 Interface IC

Results: 1 803
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments RS-422/RS-485 Interface IC DOM MODE MULTIPOINT XCVR 20 779In Stock
Min.: 1
Mult.: 1
: 2 500

DS36277 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 1-Mbps half-duplex 3 -kVrms ultra-small A 595-ISO1500DBQR 13 604In Stock
Min.: 1
Mult.: 1

ISO1500 SMD/SMT SSOP-16 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection 879In Stock
Min.: 1
Mult.: 1
Max.: 879

ADM2795E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.5 V 1.7 V - 55 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 4 089In Stock
Min.: 1
Mult.: 1
Max.: 4 089

MAX3087E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 4 088In Stock
Min.: 1
Mult.: 1
Max.: 4 088
: 2 500

MAX3089E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s, 500 kb/s, 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V, High-Speed, RS-485/RS-422 Transcei 3 543In Stock
Min.: 1
Mult.: 1
Max.: 3 595
: 2 500

MAX3362 SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.465 V 3.135 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 3 620In Stock
Min.: 1
Mult.: 1
Max.: 3 620

MAX489E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 5V H/Speed Ult/P RS-485 Transceiver I.C. 19 252In Stock
Min.: 1
Mult.: 1
Max.: 20 252
: 1 000

ADM1485 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 30 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 15 648In Stock
1 700On Order
Min.: 1
Mult.: 1
Max.: 17 348

LT1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers 6 220In Stock
Min.: 1
Mult.: 1
Max.: 6 220
: 2 500

MAX3095 SMD/SMT SO-Narrow-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit 6 403In Stock
Min.: 1
Mult.: 1
Max.: 6 403
: 2 500

MAX3491 SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 3 775In Stock
Min.: 1
Mult.: 1
Max.: 3 775
: 2 500

MAX483E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 5kVRMS Isolated 500kbps/25Mbps Full-DuplexRS-485/RS-422 Transceivers with 35kV ESDProtection and Integrated Transformer Driver 2 340In Stock
Min.: 1
Mult.: 1
Max.: 2 340

MAX14859 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 25 Mb/s 5.5 V 3 V - 40 C + 105 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, 20Mbps, Slew-Rate-Limited RS-485/RS-422 Transceivers in a SOT 4 462In Stock
Min.: 1
Mult.: 1
Max.: 4 462
: 2 500

MAX3062E SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers 2 028In Stock
Min.: 1
Mult.: 1
Max.: 2 028

MAX3096 SMD/SMT QSOP-16 Receiver 0 Driver 4 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V-Powered, 20kV ESD-Protected, 20Mbps and Slew-Rate-Limited RS-485/RS-422 Transceivers 7 778In Stock
Min.: 1
Mult.: 1
Max.: 7 778

MAX3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 2 619In Stock
Min.: 1
Mult.: 1
Max.: 2 619
: 2 500

MAX489E SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 115KBps Half Duplex 5V RS485 Trans. I.C. 25 566In Stock
Min.: 1
Mult.: 1
Max.: 25 726
: 1 000

ADM4850 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package 5 716In Stock
Min.: 1
Mult.: 1
Max.: 5 716

MAX1484 SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 50Mbps RS-485 Transceiver 33 021In Stock
Min.: 1
Mult.: 1
Max.: 33 021

MAX22506E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 2 237In Stock
Min.: 1
Mult.: 1
Max.: 2 237
: 2 500

MAX3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.63 V 2.97 V - 55 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers 10 872In Stock
Min.: 1
Mult.: 1
Max.: 11 022
: 2 500

MAX3094E SMD/SMT TSSOP-16 Receiver 0 Driver 4 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers 12 980In Stock
Min.: 1
Mult.: 1
Max.: 12 980
: 2 500

MAX3096 SMD/SMT SO-Narrow-16 Receiver 0 Driver 4 Receiver 10 Mb/s 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers 3 483In Stock
Min.: 1
Mult.: 1
Max.: 3 483

MAX3096 SMD/SMT SO-Narrow-16 Receiver 0 Driver 4 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 4 965In Stock
Min.: 1
Mult.: 1
Max.: 4 965
: 2 500

MAX487 SMD/SMT uMAX-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel