SOIC-8 RS-422/RS-485 Interface IC

Results: 677
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated MAX22506EASA+T
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 50Mbps RS-485 Transceiver 897In Stock
Min.: 1
Mult.: 1
Max.: 902
: 2 500

SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
MaxLinear SP1485EEN-L/TR
MaxLinear RS-422/RS-485 Interface IC 20MBPS HALF-DUPLEX RS-485 -40-85C 7 311In Stock
Min.: 1
Mult.: 1
: 2 500

SP1485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear SP3483CN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V LoPwr Slew Rate Ltd.Half-Dplx RS485 2 014In Stock
2 500Expected 17/08/2027
Min.: 1
Mult.: 1
: 2 500

SP3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.465 V 3.135 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear SP3485CN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V LoPwr Half-Dup RS485w/10Mbps Data 6 003In Stock
7 500Expected 02/08/2027
Min.: 1
Mult.: 1
: 2 500

SP3485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.465 V 3.135 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear SP3490CN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V LoPwr Full-Dup RS485w/10Mbps Data 2 515In Stock
Min.: 1
Mult.: 1
: 2 500

SP3490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear SP3490EN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V LoPwr Full-Dup RS485w/10Mbps Data 1 515In Stock
2 500Expected 15/12/2026
Min.: 1
Mult.: 1
: 2 500

SP3490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear SP3494CN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V Slew Ltd RS485/ RS422 2.5Mbps Half 6 676In Stock
Min.: 1
Mult.: 1
: 2 500

SP3494 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 3.465 V 3.135 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear SP481ECN-L/TR
MaxLinear RS-422/RS-485 Interface IC Enhanced Low Power Half-Duplex RS-485 3 241In Stock
Min.: 1
Mult.: 1
: 2 500

SP481E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear SP481EEN-L/TR
MaxLinear RS-422/RS-485 Interface IC Enhanced Low Power Half-Duplex RS-485 5 745In Stock
Min.: 1
Mult.: 1
: 2 500

SP481E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC 3.3V powered, 15kV ESD protected, up to 12Mbps true RS-485/RS-422 transceiver 1 027In Stock
Min.: 1
Mult.: 1
: 2 500

ST1480US SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel

STMicroelectronics RS-422/RS-485 Interface IC 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, aut 110In Stock
12 425On Order
Min.: 1
Mult.: 1
: 2 500

ST3485EIY SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC Hi-Spd Lo Pwr Trans 442In Stock
22 500On Order
Min.: 1
Mult.: 1
: 2 500

ST485B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 7 V 7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceiver with Level 4 IEC ESD 46In Stock
7 500On Order
Min.: 1
Mult.: 1
Max.: 7 546
: 2 500

LTC2862A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceiver with Level 4 IEC ESD 95In Stock
Min.: 1
Mult.: 1
Max.: 95

LTC2862A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 55 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceiver with Level 4 IEC ESD 25In Stock
Min.: 1
Mult.: 1
Max.: 25

LTC2862A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 55 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC RS-485 HIGH SPEED I/F TX. 146In Stock
Min.: 1
Mult.: 1
Max.: 146

ADM1485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 30 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 5V Low Pow RS-485 Profilus tceiver I.c. 374In Stock
Min.: 1
Mult.: 1
Max.: 374

ADM1486 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 30 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 5 V, 15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, Load) 238In Stock
Min.: 1
Mult.: 1
Max.: 238

ADM1487E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 115Kbps w/FS, IC 151In Stock
Min.: 1
Mult.: 1
Max.: 151

ADM3071E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 0V 15kV ESD RS-485 HD 115Kbps w/FS, IC 207In Stock
Min.: 1
Mult.: 1
Max.: 207

ADM3072E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 500Kbps w/FS, IC 152In Stock
98Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 250

ADM3074E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 500Kbps w/FS, IC 361In Stock
Min.: 1
Mult.: 1
Max.: 361

ADM3074E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 500Kbps w/FS, IC 97In Stock
294On Order
Min.: 1
Mult.: 1
Max.: 391

ADM3075E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 500Kbps w/FS, IC 92In Stock
294Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 386

ADM3075E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 500Kbps w/FS, IC 291In Stock
Min.: 1
Mult.: 1
Max.: 291

ADM3078E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Tube