SOIC-Narrow-8 RS-422/RS-485 Interface IC

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Half-Duplex RS-485/RS-422-Compatible Tra 4 365In Stock
Min.: 1
Mult.: 1
Max.: 4 515
: 2 500

MAX13488E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 0 TO 70C 15KV HBM 5V RS-485 TRANSC 3 905In Stock
Min.: 1
Mult.: 1

ISL8485E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 15KV HBM 5V RS-485 TRANS 1T 16 212In Stock
Min.: 1
Mult.: 1

ISL8485E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 2 689In Stock
Min.: 1
Mult.: 1
Max.: 2 689
: 2 500

MAX3082E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 1 031In Stock
Min.: 1
Mult.: 1
Max.: 1 031

MAX1487E SMD/SMT SOIC-Narrow-8 Transceiver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 1 436In Stock
Min.: 1
Mult.: 1
Max.: 1 436

MAX490E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5V, Fail-Safe, 40Mbps, Profibus RS-485/ 2 244In Stock
Min.: 1
Mult.: 1
Max.: 2 244

MAX3468 SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Half-Duplex RS-485/RS-422 Transceivers i 4 124In Stock
Min.: 1
Mult.: 1
Max.: 4 124
: 2 500

MAX13485E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5V, Fail-Safe, 40Mbps, Profibus RS-485/ 7 183In Stock
Min.: 1
Mult.: 1
Max.: 7 183
: 2 500

MAX3467 SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5V, Fail-Safe, 40Mbps, Profibus RS-485/ 5 566In Stock
Min.: 1
Mult.: 1
Max.: 5 566
: 2 500

MAX3468 SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 5 726In Stock
Min.: 1
Mult.: 1
Max.: 5 726
: 2 500

MAX485E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3V RS-485 TRANSC 1/2 DUPLX 32MBPS 2 208In Stock
Min.: 1
Mult.: 1
: 250

ISL3179E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 15KV HBM 5V RS-485 TRANSCEIV 126In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

ISL8485E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC High-Speed 3.3V/5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection 1 589In Stock
Min.: 1
Mult.: 1
Max.: 1 297

MAX14783E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 42 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat 2 414In Stock
Min.: 1
Mult.: 1
Max.: 2 414

MAX3081 SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat 924In Stock
2 500Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 3 424

MAX3082 SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat 1 235In Stock
Min.: 1
Mult.: 1
Max.: 1 300

MAX3084 SMD/SMT SOIC-Narrow-8 Transceiver 1 Receiver 500 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat 2 695In Stock
Min.: 1
Mult.: 1
Max.: 2 695
: 2 500

MAX3085 SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 497In Stock
Min.: 1
Mult.: 1
Max.: 497

MAX3087E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3V to +5.5V, Polarity Invert RS-485 Half-Duplex Transceiver with 65V Fault Protection, 40V CMR, and 40kV ESD 1 161In Stock
Min.: 1
Mult.: 1
Max.: 1 161

SMD/SMT SOIC-Narrow-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 1 059In Stock
Min.: 1
Mult.: 1
Max.: 1 059

MAX3486E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 435In Stock
Min.: 1
Mult.: 1
Max.: 435

MAX3490E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 1 445In Stock
Min.: 1
Mult.: 1
Max.: 1 445

MAX481E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 1 067In Stock
Min.: 1
Mult.: 1
Max.: 1 067

MAX481E SMD/SMT SOIC-Narrow-8 Transceiver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 823In Stock
Min.: 1
Mult.: 1
Max.: 823

MAX488E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel