Cut Tape RS-422/RS-485 Interface IC

Results: 775
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments RS-422/RS-485 Interface IC Quadruple RS-485 Dif ferential Line Rece 2 154In Stock
Min.: 1
Mult.: 1
: 2 500

SN65LBC175A SMD/SMT SOIC-16 - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quadruple Diff Line Receiver A 595-SN751 A 595-SN75175D 3 227In Stock
Min.: 1
Mult.: 1
: 2 500

SN75175 SMD/SMT SOIC-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra ns A 595-SN75176AD A 595-SN75176AD 6 356In Stock
Min.: 1
Mult.: 1
: 2 500

SN75176A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver A 595-SN75 A 595-SN75ALS176BD 1 715In Stock
Min.: 1
Mult.: 1
: 2 500

SN75ALS176B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 35 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 500-Kb ps RS-485 transceiv 13 634In Stock
Min.: 1
Mult.: 1
: 4 000

THVD1400 SMD/SMT SOT-5X3-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 500-Kbp s half-duplex RS-48 2 466In Stock
12 000Expected 25/02/2027
Min.: 1
Mult.: 1
: 3 000

THVD1406 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1410D 5 485In Stock
7 500Expected 21/01/2027
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

THVD1410 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 12-Mbp s RS-485 transceive 8 638In Stock
20 000Expected 01/02/2027
Min.: 1
Mult.: 1
: 2 500

THVD1420 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 12-Mbp s RS-485 transceive 2 262In Stock
Min.: 1
Mult.: 1
: 2 500

THVD1449 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 12-Mbps RS-485 trans ceiver with integra 914In Stock
2 500Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 500

THVD1449V SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1450D 6 619In Stock
74 781On Order
Min.: 1
Mult.: 1
: 2 500

THVD1450 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1450DRBR 1 121In Stock
Min.: 1
Mult.: 1
: 250

THVD1450 SMD/SMT SON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1452DGS 9 789In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

THVD1452 SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1452D 2 153In Stock
Min.: 1
Mult.: 1
: 2 500

THVD1452 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Bus-polarity correct ing RS-485 transcei 5 944In Stock
Min.: 1
Mult.: 1
: 2 500

THVD1505 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 1 509In Stock
6 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

THVD2450 SMD/SMT SON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 896In Stock
2 500Expected 02/11/2026
Min.: 1
Mult.: 1
Max.: 3 396
: 2 500

MAX13080E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 1 401In Stock
Min.: 1
Mult.: 1
Max.: 1 401
: 2 500

MAX13087E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 65V Fault Protected 500Kbps/20Mbps Half-Duplex RS-485/RS-422 Transceivers 646In Stock
Min.: 1
Mult.: 1
Max.: 646
: 2 500

MAX14776E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 500Kbps 3.3V to 5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection 710In Stock
Min.: 1
Mult.: 1
Max.: 725
: 2 500

MAX14782E SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC High-Speed 3.3V/5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection 1 967In Stock
Min.: 1
Mult.: 1
Max.: 1 967
: 2 500

MAX14783E SMD/SMT TDFN-8 Transceiver 1 Driver 1 Receiver 42 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC High-Speed 3.3V/5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection 1 297In Stock
Min.: 1
Mult.: 1
Max.: 1 297
: 2 500

MAX14783E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 42 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package 806In Stock
Min.: 1
Mult.: 1
Max.: 806
: 2 500

MAX1481 SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 20 A, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers 4 487In Stock
Min.: 1
Mult.: 1
Max.: 4 487
: 2 500

MAX1482 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 20 A, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers 1 192In Stock
Min.: 1
Mult.: 1
Max.: 1 192
: 2 500

MAX1483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel