MAX14786EAUD+

Analog Devices / Maxim Integrated
700-MAX14786EAUD+
MAX14786EAUD+

Mfr.:

Description:
RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
TSSOP-14
MAX14786
Transceiver
25 Mb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
3 V
1.9 mA
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Input Voltage: 3 V to 5.5 V
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 796 mW
Product: Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 1000 ns
Shutdown: Shutdown
Factory Pack Quantity: 96
Subcategory: Interface ICs
Type: RS-485 Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 86
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,17 € 8,17 €
6,33 € 63,30 €
5,87 € 146,75 €