RS-485 Interface IC

Results: 574
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-485 Interface IC Iso RS485 Tran 733In Stock
Min.: 1
Mult.: 1
Max.: 733

SMD/SMT SOIC-28 LTC1535 Transceiver 250 kb/s 1 Driver 1 Receiver Half/Full Duplex 7.5 V 4.5 V 63 mA - 40 C + 85 C 8 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 52Mbps, Prec Delay, RS485 Fail-Safe Tran 387In Stock
2 500Expected 20/01/2027
Min.: 1
Mult.: 1
Max.: 2 519

SMD/SMT SOIC-8 LTC1685 Transceiver 52 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans 182In Stock
Min.: 1
Mult.: 1
Max.: 182

SMD/SMT SOIC-8 LTC1686 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans 242In Stock
Min.: 1
Mult.: 1
Max.: 242

SMD/SMT SOIC-8 LTC1686 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Tube
Analog Devices RS-485 Interface IC 100Mbps RS485 Hot Swapable 4x Drvrs 337In Stock
Min.: 1
Mult.: 1
Max.: 337

SMD/SMT SOIC-16 LTC1689 Driver 100 Mb/s 4 Driver 0 Receiver 5.25 V 3 V 9 mA - 40 C + 85 C 6 kV Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term 810In Stock
Min.: 1
Mult.: 1
Max.: 810

SMD/SMT DFN-10 LTC2859 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 660 uA - 40 C + 105 C 15 kV Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term 523In Stock
Min.: 1
Mult.: 1
Max.: 467

SMD/SMT DFN-10 LTC2859 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 660 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term 1 662In Stock
5 000Expected 20/10/2026
Min.: 1
Mult.: 1
Max.: 6 335

SMD/SMT DFN-10 LTC2859 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 660 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 20Mbps RS485 Trans w/ Int Switchable Ter 604In Stock
1 447On Order
Min.: 1
Mult.: 1
Max.: 2 051

SMD/SMT DFN-12 LTC2861 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 660 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 686In Stock
Min.: 1
Mult.: 1
Max.: 686

SMD/SMT DFN-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 125 C 52 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran 1 862In Stock
6 950On Order
Min.: 1
Mult.: 1
Max.: 8 816

Through Hole PDIP-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran 1 613In Stock
600Expected 09/09/2026
Min.: 1
Mult.: 1
Max.: 2 213

SMD/SMT SOIC-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran 3 760In Stock
Min.: 1
Mult.: 1
Max.: 3 760
: 2 500

SMD/SMT SOIC-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA 0 C + 70 C 4 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran 1 455In Stock
3 100Expected 07/01/2027
Min.: 1
Mult.: 1
Max.: 3 926

Through Hole PDIP-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA - 40 C + 85 C 4 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran 3 143In Stock
Min.: 1
Mult.: 1
Max.: 2 818

SMD/SMT SOIC-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA - 40 C + 85 C 4 kV Tube
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr 1 197In Stock
Min.: 1
Mult.: 1
Max.: 1 096
: 1 000

SMD/SMT SOIC-16 LTC486 110 uA Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr 221In Stock
Min.: 1
Mult.: 1
Max.: 221

Through Hole PDIP-16 LTC487 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 110 uA 0 C + 70 C 2 kV Tube
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr 535In Stock
1 000Expected 19/01/2027
Min.: 1
Mult.: 1
Max.: 1 719

SMD/SMT SOIC-16 LTC487 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 110 uA 0 C + 70 C 2 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr 168In Stock
Min.: 1
Mult.: 1
Max.: 158

SMD/SMT SOIC-16 LTC487 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 110 uA - 40 C + 85 C 2 kV Tube
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr 1 062In Stock
Min.: 1
Mult.: 1
Max.: 1 062
: 1 000

SMD/SMT SOIC-16 LTC487 110 uA Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 173In Stock
Min.: 1
Mult.: 1
Max.: 173

SMD/SMT SOIC-16 LTC488 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C 2 kV Tube
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 1 118In Stock
Min.: 1
Mult.: 1
Max.: 1 118
: 1 000

SMD/SMT SOIC-16 LTC488 7 mA Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 2 466In Stock
Min.: 1
Mult.: 1
Max.: 2 466

SMD/SMT LFCSP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tray

Analog Devices / Maxim Integrated RS-485 Interface IC +5.0V, 15kV ESD-Protected, Half-Duplex/Full-Duplex, RS-485 Transceiver in DFN 943In Stock
Min.: 1
Mult.: 1
Max.: 943

SMD/SMT UDFN-10 MAX13182E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceiver with Integrated Low-D 952In Stock
Min.: 1
Mult.: 1
Max.: 952

SMD/SMT SOIC-8 MAX13410E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 14 kV Tube