Cut Tape RS-485 Interface IC

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
Texas Instruments RS-485 Interface IC SN65HVD71 A 595-SN65 HVD71D A 595-SN65HV A 595-SN65HVD71D 1 326In Stock
5 000Expected 19/01/2027
Cut Tape
1,76 €
1,30 €
1,19 €
1,06 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 SN65HVD71 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD74D 5In Stock
5 000Expected 18/02/2027
Cut Tape
3,98 €
3,02 €
2,78 €
2,52 €
Reel
2,18 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 SN65HVD74 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD75DGK 86In Stock
5 000Expected 24/12/2026
Cut Tape
2,69 €
2,02 €
1,85 €
1,67 €
Reel
1,42 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT VSSOP-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77D 307In Stock
2 500Expected 08/02/2027
Cut Tape
3,66 €
2,77 €
2,55 €
2,35 €
Reel
1,99 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1552DGS 4In Stock
5 000Expected 18/02/2027
Cut Tape
2,06 €
1,51 €
1,37 €
1,23 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT MSOP-10 THVD1552 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 132In Stock
5 000Expected 01/03/2027
Cut Tape
5,26 €
4,03 €
3,73 €
3,39 €
Reel
3,01 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT VSSOP-8 THVD2410 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD
728In Stock
Cut Tape
14,84 €
11,76 €
11,00 €
10,15 €
Reel
9,49 €
Min.: 1
Mult.: 1
: 400
SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD
866In Stock
Cut Tape
14,75 €
11,55 €
10,75 €
9,87 €
Reel
9,19 €
Min.: 1
Mult.: 1
: 400
SMD/SMT SOIC-28 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 5.7 kV RMS Isolated, High Working Voltage, RS-485 Transceiver with 15 kV IEC ESD
1 915In Stock
Cut Tape
6,35 €
4,89 €
4,53 €
4,14 €
Reel
3,83 €
Min.: 1
Mult.: 1
: 400
SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver
776In Stock
Cut Tape
3,78 €
2,86 €
2,64 €
2,38 €
2,11 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 165 mA - 40 C + 125 C RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
684In Stock
Cut Tape
4,37 €
3,33 €
3,07 €
2,79 €
2,51 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran
985In Stock
Cut Tape
7,61 €
5,91 €
5,49 €
5,01 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Iso RS485 Tran
408In Stock
Cut Tape
17,43 €
14,05 €
12,88 €
12,19 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 LTC1535 13 mA Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term
3 085In Stock
Cut Tape
5,29 €
4,03 €
3,72 €
3,37 €
Reel
3,03 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT DFN-10 LTC2859 660 uA Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran
1 432In Stock
Cut Tape
4,71 €
3,59 €
3,32 €
3,01 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA 0 C + 70 C 4 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr
219In Stock
Cut Tape
13,64 €
10,73 €
10,01 €
9,22 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 LTC486 110 uA Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr
171In Stock
Cut Tape
13,84 €
10,84 €
10,09 €
9,26 €
9,18 €
7,79 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 LTC487 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 110 uA 0 C + 70 C 2 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv
331In Stock
Cut Tape
14,98 €
11,80 €
11,00 €
10,17 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 LTC488 7 mA Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv
122In Stock
Cut Tape
19,03 €
15,08 €
14,10 €
13,01 €
12,79 €
11,46 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 LTC489 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC +5.0V, 15kV ESD-Protected, Half-Duplex/Full-Duplex, RS-485 Transceiver in DFN
806In Stock
Cut Tape
8,65 €
8,46 €
8,42 €
8,42 €
Min.: 1
Mult.: 1
SMD/SMT UDFN-10 MAX13182E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log
2 146In Stock
Cut Tape
7,95 €
6,16 €
5,71 €
5,22 €
5,02 €
4,33 €
Min.: 1
Mult.: 1
SMD/SMT TDFN-EP-14 MAX13432E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Full-Duplex RS-485 Transceiver
322In Stock
Cut Tape
6,48 €
5,63 €
5,22 €
4,77 €
4,61 €
3,95 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 MAX13448E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 15 mA - 40 C + 85 C 8 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Integrated 100O
2 331In Stock
Cut Tape
6,21 €
4,76 €
4,39 €
4,01 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 MAX13451E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 40 C + 125 C 30 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication
410In Stock
Cut Tape
8,88 €
6,91 €
6,42 €
5,87 €
5,63 €
4,90 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 MAX14786E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 35 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc
2 122In Stock
Cut Tape
6,60 €
5,09 €
4,72 €
4,30 €
4,12 €
3,55 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX14840E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV RS-485 Transceivers Reel, Cut Tape, MouseReel