AD698ACPZ

Analog Devices
584-AD698ACPZ
AD698ACPZ

Mfr.:

Description:
Sensor Interface Universal LVDT Signal Conditioner

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Universal LVDT Signal Conditioner
36 V
13 V
12 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-40
Tray
Brand: Analog Devices
Ib - Input Bias Current: 1 uA
Input Voltage: 13 V to 36 V
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Voltage: 13 V to 36 V
Output Current: 11 mA
Output Type: Unipolar, Bipolar
Output Voltage: 11 V
Pd - Power Dissipation: 12 mW
Product: LVDT Signal Conditioners
Product Type: Sensor Interface
Reference Type: External, Internal
Series: AD698
Factory Pack Quantity: 490
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Resolvers & LVDTs Position Sensing Solutions

Analog Devices Inc. Resolvers and LVDTs Position Sensing Solutions feature robust position sensors that provide highly accurate linear and rotary displacement measurements over a wide temperature range. The offering is divided into LVDTs and RVDTs. Linear Variable Differential Transformers (LVDTs) are electromechanical sensors that provide accurate linear displacement measurements. Rotary Variable Differential Transformers (RVDTs) are the counterpart to LVDTs and measure rotary displacement.

AD698 Universal LVDT Signal Conditioner

Analog Devices AD698 Universal LVDT Signal Conditioner is a complete monolithic signal conditioning subsystem that converts LVDT mechanical position into a unipolar or bipolar DC output with high accuracy and repeatability. The device integrates all active circuit functions on a chip and requires only a few external passive components to set the operating frequency and gain.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
58
Expected 10/11/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,30 € 55,30 €
45,67 € 456,70 €
43,27 € 1 081,75 €
42,73 € 4 273,00 €
42,72 € 10 680,00 €