UART Interface IC

Results: 154
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Type Packaging
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550RHBR A 595-TL16C2550RHBR Non-Stocked Lead-Time 26 Weeks
8,63 €
6,71 €
6,23 €
5,69 €
5,63 €
Min.: 1
Mult.: 1
2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT VQFN-32 Tube
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CIPFB Non-Stocked Lead-Time 26 Weeks
Cut Tape
7,47 €
5,78 €
5,37 €
4,90 €
4,88 €
Reel
4,61 €
Min.: 1
Mult.: 1
: 1 000
2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT TQFP-48 RS-485 Reel, Cut Tape, MouseReel

Renesas / Intersil UART Interface IC PERIPH UART/BRG 5V 16MHZ 28CDIP IND Non-Stocked Lead-Time 24 Weeks
150,90 €
Min.: 78
Mult.: 78
No
1 Channel 1 Mb/s 5.5 V 4.5 V 4 mA - 40 C + 85 C Through Hole CDIP-28 RS-232 Tube
MaxLinear UART Interface IC UART
Mouser does not presently sell this product in your region.
4 Channel 16 Mb/s 64 B 3.6 V 2.25 V 1.7 mA, 3 mA - 40 C + 85 C SMD/SMT LQFP-64 UART with 64-Byte FIFO Tray