CYPM1322-97BZXIT

Infineon Technologies
727-CYPM1322-97BZXIT
CYPM1322-97BZXIT

Mfr.:

Description:
USB Interface IC Dual Role Port USB-C PD with USB support for EPR up to 240 W, including moist detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: USB Interface IC
RoHS:  
EZ-PD PMG1-S3
MCU
SMD/SMT
BGA-97
2.8 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Infineon Technologies
Core: ARM Cortex M0+
Interface Type: I2C, SPI, UART, USB
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Tradename: EZ-PD
Part # Aliases: SP005674131
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

USB Type-C™ EZ-PD PMG1 MCU Family

Infineon Technologies USB Type-C™ EZ-PD PMG1 Family are high-voltage USB Type-C Power Delivery (PD) microcontrollers (MCUs). The Infineon Technologies USB-C EZ-PD PMG1 chips feature an Arm® Cortex®-M0/M0+ CPU, USB Type-C PD controller, and analog and digital peripherals. The devices are designed for embedded systems that transfer power through high-voltage USB Type-C PD ports, enhancing control capabilities.

USB Type-C™ EZ-PD™ PMG1-S3

Infineon Technologies USB Type-C™ EZ-PD PMG1-S3 are high-voltage microcontrollers that support USB-PD 3.1 Extended Power Range (EPR). The Infineon Technologies PMG1-S3 features up to 28V at 5A (140W). This advancement enhances the PMG1 family with 256KB flash, 32KB SRAM, 50 GPIOs, USB device control, a Crypto engine for authentication, and analog resources (ADC, OpAmp, comparators, CAPSENSE™). The EZ-PD PMG1 family provides a cohesive firmware view with an SDK in ModusToolbox™, a user-friendly software suite facilitating the swift development of Infineon MCUs. The EZ-PD PMG1-S3 offers an integrated solution for PC docks, IoT, and industrial uses like energy storage and e-bikes, benefiting from 140W charging via the USB Type-C connector.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 000
Expected 19/08/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,08 € 6,08 €
4,67 € 46,70 €
4,21 € 105,25 €
3,93 € 393,00 €
3,84 € 960,00 €
3,55 € 1 775,00 €
3,53 € 3 530,00 €
Full Reel (Order in multiples of 2000)
3,48 € 6 960,00 €
4 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
6,13 €
Min:
1