NAND SMD/SMT Logic Gates

Results: 938
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AUP1G00GW/SOT353/UMT5 3 485In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G38GM/SOT886/XSON6 4 970In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G00GT/SOT833/XSON8 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 20.1 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GM/SOT886/XSON6 3 967In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GV/SOT753/SO5 6 270In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G10GW/SOT363/SC-88 551In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NAND 2 454In Stock
Min.: 1
Mult.: 1
Max.: 275

NAND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Dual 4-Input NAND 1 688In Stock
Min.: 1
Mult.: 1

NAND 2 Gate MC1400 8 Input SOIC-14 2 Output 8.8 mA - 8.8 mA 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input NAND Schmitt 3 654In Stock
Min.: 1
Mult.: 1
Max.: 385

NAND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 250 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input NAND 149In Stock
770Expected 09/09/2026
Min.: 1
Mult.: 1
Max.: 275

NAND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 6 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input NAND Schmitt 790In Stock
Min.: 1
Mult.: 1
Max.: 275

NAND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-5.5V Quad 2-Input NAND 941In Stock
Min.: 1
Mult.: 1

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Tube
STMicroelectronics Logic Gates Lo Vltg CMOS QUAD 2-Input NAND gate 2 596In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate 74LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad 2-Input NAND Schmitt Trigger 1 754In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HCF 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 20 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad 2-Input Schmitt NAND Gate 2 829In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 2 240In Stock
2 500Expected 27/11/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 5 628In Stock
5 000Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 470
: 2 500

NAND 4 Gate AC 8 Input SOIC-Narrow-14 4 Output 24 mA - 24 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 334In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 330
: 2 500

NAND 4 Gate ACT 8 Input SOIC-Narrow-14 4 Output 24 mA - 24 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 3 193In Stock
2 500Expected 09/09/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Inp NAND Sc Trg 1 297In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 9 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-In NAND Sc Trig 3 895In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2 500

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.9 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 4 204In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 3 603In Stock
3 135Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 330

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input NAND Gate 4 204In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 7 404In Stock
Min.: 1
Mult.: 1
Max.: 410
: 2 500

NAND 4 Gate HC 8 Input SOIC-Narrow-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel