NAND SMD/SMT Logic Gates

Results: 938
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates Qd 2-Inp NAND Sc Trg 2 733In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 12 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Inp NAND Sc Trg 404In Stock
37 500Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

NAND 4 Gate HC 8 Input SOIC-Narrow-14 4 Output 5.2 mA - 5.2 mA 12 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 2 889In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HCT 8 Input TSSOP-14 4 Output 4.8 mA - 4.8 mA 18 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 4 965In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 1 Gate NC7S 2 Input MicroPak-6 1 Output 2.6 mA - 2.6 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 14 559In Stock
27 000Expected 23/07/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

NAND 1 Gate S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 1 701In Stock
27 000On Order
Min.: 1
Mult.: 1
Max.: 3 350
: 3 000

NAND 1 Gate NC7S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 10 155In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate AHCT 2 Input SOT-23-5 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 1 921In Stock
9 000Expected 15/09/2027
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate AHCT 2 Input SC-88A-5 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 12 286In Stock
Min.: 1
Mult.: 1
Max.: 1 220
: 5 000

NAND 1 Gate LVC 2 Input MicroPak-6 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp NAND Gate 25 508In Stock
18 000Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp NAND Gate 21 870In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

NAND 1 Gate NC7SV 2 Input SC-88A-5 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 3-input NAND gate 11 338In Stock
33 000Expected 14/12/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

NAND 1 Gate NC7SV 3 Input SC-70 1 Output 32 mA - 32 mA 8.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 8 191In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 1 Gate LVC 2 Input MicroPak-6 1 Output 32 mA - 32 mA 2.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp NAND Gate 5 242In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

NAND 1 Gate NC7SV 2 Input SOT-23-5 1 Output 32 mA 12.7 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp NAND Gate 4 520In Stock
9 000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

NAND 1 Gate LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 2.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS Dual 2-Input NAND Gate 346In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 2 Gate AUC 4 Input MicroPak-8 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input NAND 6 916In Stock
9 000Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

NAND 2 Gate AUC 4 Input US-8 2 Output 32 mA - 32 mA 3.1 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS Dual 2-Input NAND Gate with 6 885In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 2 Gate AUC 4 Input MicroPak-8 2 Output 32 mA - 32 mA 3.1 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp NAND Gate 2 329In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate NC7WZ 2 Input US-8 1 Output 32 mA 9.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS Dual 2-Input NAND Gate (Open 4 976In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 2 Gate NC7WZ 2 Input MicroPak-8 1 Output 32 mA 9.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC1G00DCKT 430In Stock
Min.: 1
Mult.: 1
: 250

NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl Bus Buffer Gate A 595-SN74LVC1G132DC A 595-SN74LVC1G132DCKR 7 379In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL 2-INPUT NAND GA TE w/ Schmidt A 595 A 595-SN74LVC2G132DCTR 1 183In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 2-Input NA ND Buffer/Driver A A 595-CD40107BM 1 067In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

NAND 2 Gate 4000 4 Input SOIC-8 2 Output 100 mA - 100 mA 50 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input NAND 2 293In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 2 Gate 4000 4 Input SOIC-8 2 Output 100 mA - 100 mA 50 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel