NAND SMD/SMT Logic Gates

Results: 938
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74HCT30D-Q100/SOT108/SO14 1 029In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 1 Gate HCT 8 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 12 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT30PW-Q100/SOT402/TSSOP14 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 1 Gate HCT 8 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 12 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV00APW/SOT402/TSSOP14 3 236In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC00ABZ/SOT8014/DHXQFN14 250In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 4 Gate 74LVC 8 Input DHXQFN-14 4 Output 12 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC00AD/SOT108/SO14 4 544In Stock
5 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.1 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GV-Q100/SOT753/SO5 2 120In Stock
3 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GW-Q100/SOT353/UMT5 2 101In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G00DC-Q100/SOT765/VSSOP8 5 600In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC00D/SOT108/SO14 2 866In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC132BQ/SOT762/DHVQFN14 1 193In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC132PW/SOT402/TSSOP14 1 097In Stock
2 500Expected 11/01/2027
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G00GV/SOT753/SO5 3 029In Stock
3 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G00DC/SOT765/VSSOP8 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate AHC 4 Input VSSOP-8 2 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G00DP/SOT505/TSSOP8 2 327In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate AHC 4 Input TSSOP-8 2 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC30D/SOT108/SO14 1 502In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 1 Gate AHC 8 Input SOIC-14 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT00BQ/SOT762/DHVQFN14 2 903In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 4 Gate AHCT 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT00D/SOT108/SO14 1 252In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT00PW/SOT402/TSSOP14 2 480In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT132D/SOT108/SO14 4 339In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT132PW/SOT402/TSSOP14 4 848In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AHCT 2 Input TSSOP-14 1 Output 8 mA - 8 mA 3.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G00GV/SOT753/SO5 3 258In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC00D/SOT108/SO14 2 613In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.1 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC00PW/SOT402/TSSOP14 1 667In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate ALVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2.1 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G132GW/SOT353/UMT5 1 019In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G38GW/SOT353/UMT5 4 894In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel