NAND SMD/SMT Logic Gates

Results: 938
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Lo-Power Sgl Two- 5 462In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 Input A 595 -SN74F10D A 595-SN7 A 595-SN74F10D 2 581In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate F 9 Input SOIC-14 3 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-input positive NAN D gates 1 912In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 1 Gate F 8 Input SOIC-14 1 Output 20 mA - 1 mA 3.1 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Positive-NAND G ate 3 138In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input Positiv e-NAND Gate 1 650In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 2 Gate LV 8 Input SOIC-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC00D-Q100/SOT108/SO14 631In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.1 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT132D-Q100/SOT108/SO14 957In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 17 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC10AD/SOT108/SO14 1 664In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate LVC 9 Input SOIC-14 3 Output 24 mA - 24 mA 6.6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE NAND GATE 1 1 092In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVCE 2 Input SOT-353-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 3.7ns 24mA 2.0 to 5.5V 2 679In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 4.0ns 24mA 4.5 to 5.5V 834In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT30D/SOT108/SO14 1 900In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 1 Gate AHCT 8 Input SOIC-14 1 Output 8 mA - 8 mA 4.7 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NAND GATE 21In Stock
2 500Expected 12/03/2027
Min.: 1
Mult.: 1
Max.: 340
: 2 500

NAND 4 Gate HC 2 Input TSSOP-20 1 Output 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SINGLE 5 109In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-IN NAND Gate 2 040In Stock
5 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 5 000

NAND 2 Gate MicroPak2-6 12 ns - 500 mV 6 V + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate ALT 595-SN74LVC00AD 393In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Nexperia Logic Gates 74AHC132PW-Q100/SOT402/TSSOP14 78In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC00APW-Q100/SOT402/TSSOP14 2 473In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.1 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC132AD-Q100/SOT108/SO14 107In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates TRIPLE 3-IN AND GATE 2 193In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4012BM96 ALT 595 ALT 595-CD4012BM96 2 047In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 2 Gate 4000 4 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE NAND GATE 1 2 961In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LVCE 2 Input SOT-25-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT03PW/SOT402/TSSOP14 1 847In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND 4 140In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 6.6 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT NAND GATE 7 645In Stock
Min.: 1
Mult.: 1
: 8 000

NAND 1 Gate 74VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel