NAND SMD/SMT Logic Gates

Results: 938
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Automotive four-chan nel 2-input 2V-to-6 2 100In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate 74AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 7.7 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 00PWREP A 595-SN74L A 595-SN74LV4T00PWREP 2 985In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Nexperia Logic Gates 74HC00BQ-Q100/SOT762/DHVQFN14 8In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR SNGL 2Input P os NAND Gate A 595- A 595-SN74AUP1G00DCKR 1 990In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 21.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi Sp CMOS Log 8- In put NAND ALT 595-CD ALT 595-CD74HC30NSR 1 999In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 1 Gate HC 8 Input SOIC-14 1 Output 4 mA - 4 mA 28 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A A 595-SN74AC00PWR 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 1.5V to 6V NA 2 980In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NAND 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.6 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 1.5V to 6V 24 2 963In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NAND 3 Gate SN74AC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 19.4 ns 1.5 V 6 V -40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 1.5V to 6V 24 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 3 Gate SN74AC 3 Input WQFN-14 1 Output 24 mA - 24 mA 19.4 ns 1.5 V 6 V -40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2Input Pos-NAND A 595-SN74ACT00PWR A 595-SN74ACT00PWR 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate ACT 2 Input TSSOP-14 1 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 4.5V to 5.5V 2 980In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NAND 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 1.5V to 6V 24 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 3 Gate ACT 3 Input WQFN-14 1 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos NAN D Gates ALT 595-SN7 ALT 595-SN74AHC00DR 2 498In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AHC 2 Input SOIC-14 1 Output 8 mA - 8 mA 13 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 2 267In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates QUAD 2 Input POS NAN D Gates ALT 595-SN7 ALT 595-SN74HC03PWR 1 945In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 31 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Triple 3 input POS N AND gates A 595-SN7 A 595-SN74HC10DR 2 451In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate HC 3 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 24 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 input POS N AND gates ALT 595-S ALT 595-SN74HC10NSR 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate HC 3 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 24 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Triple 3-Input Pos- NAND Gates A 595-SN7 A 595-SN74HC10PWR 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate HC 3 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 24 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 2 982In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NAND 4 Gate 2 Input SOT-23-14 4 Output 5.2 mA - 5.2 mA 186 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-chan nel two-input 1.1V 2 977In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NAND 4 Gate LVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Quadruple positive-N AND gates with Schm 2 360In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 44 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive quadruple positive-NAND gates 5 544In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 44 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Logic Gates Automotive Quad 2-input NAND gate 2 454In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate 4 Input SSOP-B-14 4 Output 8 mA - 8 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Logic Gates SSOP-5 IC AUTO 2-INP NAND GATE 2 966In Stock
Min.: 1
Mult.: 1
: 3 000
NAND 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NAND, XSON6 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape