NOR 8 Input Logic Gates

Results: 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74ALVC02BQ/SOT762/DHVQFN14 2 903In Stock
Cut Tape
0,361 €
0,246 €
0,219 €
0,189 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 3 000
NOR 4 Gate ALVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 2.2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC02D/SOT108/SO14 759In Stock
Cut Tape
0,353 €
0,249 €
0,222 €
0,192 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4001BT-Q100/SOT108/SO14 194In Stock
5 000Expected 25/12/2026
Cut Tape
0,37 €
0,255 €
0,227 €
0,196 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 40 ns 3 V 15 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4001BT/SOT108/SO14 144In Stock
15 000Expected 25/12/2026
Cut Tape
0,318 €
0,223 €
0,197 €
0,169 €
Reel
0,136 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 40 ns 3 V 15 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC02ABQ/SOT762/DHVQFN14 5 802In Stock
Cut Tape
0,198 €
0,13 €
0,115 €
0,098 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 3 000
NOR 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 5.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NOR 4 781In Stock
0,404 €
0,279 €
0,272 €
Min.: 1
Mult.: 1
NOR 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input NOR 1 883In Stock
Cut Tape
0,404 €
0,291 €
0,263 €
0,234 €
Reel
0,187 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate MC1400 8 Input TSSOP-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NOR 1 959In Stock
5 000Expected 01/01/2027
Cut Tape
0,37 €
0,255 €
0,229 €
0,20 €
Reel
0,158 €
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500
NOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NOR 56In Stock
2 500Expected 24/11/2026
Cut Tape
0,353 €
0,245 €
0,219 €
0,19 €
Reel
0,141 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input NOR 4 338In Stock
Cut Tape
0,31 €
0,217 €
0,195 €
0,171 €
Reel
0,14 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input NOR 6 348In Stock
Cut Tape
0,284 €
0,189 €
0,167 €
0,143 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NOR 1 890In Stock
1 925Expected 27/07/2027
0,344 €
0,245 €
0,219 €
0,194 €
Min.: 1
Mult.: 1
Max.: 440
NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input NOR 5 400In Stock
5 000Expected 16/04/2027
Cut Tape
0,301 €
0,21 €
0,182 €
0,157 €
Reel
0,126 €
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500
NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NOR 467In Stock
7 500On Order
Cut Tape
0,421 €
0,291 €
0,259 €
0,223 €
Reel
0,157 €
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500
NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NOR 1 188In Stock
Cut Tape
0,353 €
0,243 €
0,217 €
0,187 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NOR 6 283In Stock
Cut Tape
0,361 €
0,249 €
0,225 €
0,198 €
Reel
0,149 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NOR 33In Stock
7 500Expected 05/01/2027
Cut Tape
0,292 €
0,199 €
0,177 €
0,151 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 7 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input NOR 1 176In Stock
Cut Tape
0,344 €
0,236 €
0,21 €
0,181 €
Reel
0,134 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate VHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates QUAD 2-INPUT NOR GATE 3 275In Stock
Cut Tape
0,421 €
0,293 €
0,261 €
0,225 €
Reel
0,169 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate LV 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates QUAD 2-INPUT NOR GATE 1 561In Stock
Cut Tape
0,37 €
0,255 €
0,228 €
0,196 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate LV 8 Input TSSOP-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 3 304In Stock
Cut Tape
0,327 €
0,228 €
0,204 €
0,176 €
Reel
0,139 €
Min.: 1
Mult.: 1
: 3 000
NOR 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Pos-NOR Gate AL T 595-SN74HC7002N A ALT 595-SN74HC7002N
6In Stock
3,48 €
2,71 €
2,30 €
2,06 €
Min.: 1
Mult.: 1
NOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-C D74AC02E A 595-CD74 A 595-CD74AC02E 1In Stock
1 000Expected 19/11/2026
1,47 €
1,08 €
0,972 €
0,857 €
Min.: 1
Mult.: 1
NOR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 12.2 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad Pos-NOR Gate
540Expected 19/11/2026
3,52 €
2,72 €
2,36 €
2,25 €
Min.: 1
Mult.: 1
NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube
Toshiba Logic Gates CMOS Logic IC 25ns .51mA 3.0 to 18V
2 000Expected 04/12/2026
Cut Tape
0,404 €
0,28 €
0,249 €
0,215 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 2 000
NOR 4 Gate 4000 8 Input 4 Output 12 mA - 9 mA 25 ns 3 V 18 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel