XOR SMD/SMT Logic Gates

Results: 304
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Toshiba Logic Gates X34 Exclusive-OR Gate VCC: 1.65-3.6V 4 393In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 7.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Gate Exclusive OR Vcc=0.9-3.6V 1 280In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates Single Exclusive-OR Gate 4 546In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate SH 2 Input SSOP-5 1 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS EXCLUSIVE-OR 574In Stock
48 000On Order
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate SH 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates ESV L-MOS(SHS) 6 685In Stock
Min.: 1
Mult.: 1
: 4 000

XOR 1 Gate SZ 2 Input 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates USV L-MOS(SHS) 6 775In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate SZ 2 Input 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Nexperia Logic Gates 74AHC86D-Q100/SOT108/SO14 1 995In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC86PW/SOT402/TSSOP14 3 005In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC86PW-Q100/SOT402/TSSOP14 59In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT86BQ/SOT762/DHVQFN14 5 486In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 4 Gate AHCT 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G86GW-Q100/SOT353/UMT5 2 686In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G86DC/SOT765/VSSOP8 5 181In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 2 Gate HC 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC86D-Q100/SOT108/SO14 4 684In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC86D/SOT108/SO14 14 076In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G86GV/SOT753/SO5 17 831In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC86APW/SOT402/TSSOP14 5 790In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G86GV/SOT753/SO5 210In Stock
12 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC86D/SOT108/SO14 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G86GV/SOT753/SO5 2 545In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G86GW/SOT353/UMT5 5 875In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT86PW/SOT402/TSSOP14 3 200In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC86PW/SOT402/TSSOP14 2 222In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G86GV/SOT753/SO5 8 190In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate HCT 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4030BT/SOT108/SO14 352In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 30 ns 3 V 15 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4070BT/SOT108/SO14 960In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate 4000B 8 Input SOIC-14 4 Output 3 mA - 3 mA 30 ns 3 V 15 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel